Deltaco High Resistance Ceiling Light 700 mW Smart Ceiling Light 2700K

Subtotal (1 unit)*

₩69,660.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 14 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩69,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
234-3252
제조사 부품 번호:
SH-DLEX01
제조업체:
Deltaco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Deltaco

Lamp Type

High Resistance Ceiling Light

Product Type

Smart Ceiling Light

Luminous Flux

50lm

Power

700mW

Voltage

240V

Communication Protocol

WiFi

Lamp Supplied

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

IP Rating

IP54

Standards/Approvals

No

Colour Temperature

2700K

Colour

Red, Green, Blue, Warm White

COO (Country of Origin):
CN
The Deltaco SMART HOME extension for deck lights can shine in up to 16 million available colours. You can easily control the lights via our app DELTACO SMART HOME using Google Assistant or Alexa Voice Assistant. Take your patio to a whole new level with the DELTACO SMART HOME SH-DLEX01 extension kit.

Dimmer, timer, remote control, colour control

Compatibility DELTACO SMART HOME app, Google assistant and Amazon alexa voice assistance

Extension connect up to 50 lights to an AC adapter

Working temperature -20 ° C to 45 ° C

관련된 링크들