OPB990T51Z Optek Screw Slotted Optical Switch

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

50개 더 담고 ₩13,800.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 25 units)*

₩344,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 200 개 단위 배송
  • 추가로 2026년 12월 09일 부터 600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
25 - 25₩13,792.00₩344,820.00-
50 - 75₩13,516.00₩337,900.00₩13,800.00
100 +₩13,248.00₩331,180.00₩54,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
170-0964
제조사 부품 번호:
OPB990T51Z
제조업체:
Optek
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Optek

Product Type

Slotted Optical Switch

Number of Channels

1

Typical Rise Time

70ns

Typical Fall Time

70ns

Mount Type

Screw

Package Type

Wire

Number of Pins

5

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Slot Width

3.18mm

Length

24.63mm

Height

10.8mm

Standards/Approvals

RoHS

Width

6.35mm

Automotive Standard

No

Series

OPB990

COO (Country of Origin):
MX

OPB960, OPB970, OPB980 and OP990 Photologic Series Slotted Optical Switches


This family of Photologic® slotted optical switches, from Optek Technology, include a variety of options from a standard housing. These non-contact slotted optical switches have a range of different slot widths, output logic states, output driver circuits, aperture widths, aperture surfaces and mounting tab locations. There is also a combination of PCB mounted or wire lead options.

The device housing is an opaque plastic which reduces sensitivity to both visible and near IR light that could effect operation. The devices with a covered aperture offer protection against dust whilst open aperture offers better protection against ambient light interference.

Suitable applications for the OPB960, OPB970, OPB980 and OPB990 slotted optical switches include; speed/direction indication, rotary encoders, mechanical switch replacement, mechanical limit indication, printers and sliding door automotive.

Slotted Optical Switches, Optek Technology


관련된 링크들