Vishay Through Hole Slotted Optical Switch, Phototransistor Output
- RS 제품 번호:
- 145-1801
- 제조사 부품 번호:
- TCST1300
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 tube of 85 units)*
₩147,517.50
재고있음
- 680 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 85 - 85 | ₩1,735.50 | ₩147,533.10 |
| 170 - 255 | ₩1,692.60 | ₩143,855.40 |
| 340 + | ₩1,665.30 | ₩141,632.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 145-1801
- 제조사 부품 번호:
- TCST1300
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Slotted Optical Switch | |
| Output Device | Phototransistor | |
| Number of Channels | 1 | |
| Typical Rise Time | 10μs | |
| Typical Fall Time | 8μs | |
| Packaging | Tube | |
| Mount Type | Through Hole | |
| Package Type | Leaded | |
| Number of Pins | 4 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Length | 11.9mm | |
| Slot Width | 3.1mm | |
| Height | 11.1mm | |
| Width | 6.3mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Slotted Optical Switch | ||
Output Device Phototransistor | ||
Number of Channels 1 | ||
Typical Rise Time 10μs | ||
Typical Fall Time 8μs | ||
Packaging Tube | ||
Mount Type Through Hole | ||
Package Type Leaded | ||
Number of Pins 4 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
Length 11.9mm | ||
Slot Width 3.1mm | ||
Height 11.1mm | ||
Width 6.3mm | ||
Automotive Standard No | ||
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
• Package type: leaded
• Detector type: phototransistor
• Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
• Gap (in mm): 3.1
• Typical output current under test: IC = 4 mA
(TCST2103)
• Typical output current under test: IC = 2 mA (TCST2202)
• Typical output current under test: IC = 0.5 mA (TCST2300)
• Daylight blocking filter
• Emitter wavelength: 950 nm
• Lead (Pb)-free soldering released
Applications:
• Optical switch
• Photo interrupter
• Counter
• Encoder
Slotted Optical Switches, Vishay
관련된 링크들
- TCST1300 Vishay Through Hole Slotted Optical Switch, Phototransistor Output
- Vishay Through Hole Slotted Optical Switch, Phototransistor Output
- TCST5250 Vishay Lead, Through Hole Slotted Optical Switch, Phototransistor, Phototransistor Output
- TCST1230 Vishay Through Hole Slotted Optical Switch, Phototransistor Output
- TCST2202 Vishay Through Hole Slotted Optical Switch, Phototransistor Output
- TCST1103 Vishay Through Hole Slotted Optical Switch, Phototransistor Output
- TCST2103 Vishay Through Hole Slotted Optical Switch, Phototransistor Output
- TCST2300 Vishay Through Hole Slotted Optical Switch, Phototransistor Output