C & K Panel Slide Switch SPDT Latching 6A Nylon
- RS 제품 번호:
- 155-8904
- 제조사 부품 번호:
- 1101M1S3ZQE3
- 제조업체:
- C & K
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩8,780.00
마지막 RS 재고
- 30 개 단위 배송 준비 완료
- 2026년 11월 11일 부터 최종 40 개 단위 배송
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩8,780.00 |
| 25 - 49 | ₩8,420.00 |
| 50 + | ₩8,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 155-8904
- 제조사 부품 번호:
- 1101M1S3ZQE3
- 제조업체:
- C & K
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Switch Operation | Latching | |
| Switch Contact Current | 6A | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | On-None-On | |
| Series | 1000 | |
| Length | 12.7mm | |
| Standards/Approvals | UL, CSA | |
| Depth | 6.6mm | |
| Width | 11.43mm | |
| Mechanical Life | 40000Cycles | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | Nylon | |
| 모두 선택 | ||
|---|---|---|
브랜드 C & K | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Switch Operation Latching | ||
Switch Contact Current 6A | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 250V ac | ||
Switch Configuration On-None-On | ||
Series 1000 | ||
Length 12.7mm | ||
Standards/Approvals UL, CSA | ||
Depth 6.6mm | ||
Width 11.43mm | ||
Mechanical Life 40000Cycles | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -30°C | ||
Actuator Material Nylon | ||
C&Ks 16 series slide switches give engineers more design flexibility and options when it comes to size, mounting, actuation types, ratings and packages. Whether you develop controllers or consumer goods, headphones or HVAC controls, portable speakers or laptops, audio equipment or alarms.
Variety of actuators and terminations
Panel mount tabs available
Epoxy terminal-seal compatible with bottom wash cleaning
Test & measurement equipment
Telecommunications
Computers & peripherals
관련된 링크들
- C & K Panel Slide Switch SPDT Latching 6A Nylon
- C & K Panel Slide Switch DPDT Latching 6A Nylon
- C & K PCB Slide Switch SPDT Latching 6A Nylon
- RS PRO Panel Slide Switch SPDT Latching 5A Nylon
- C & K PCB Slide Switch SPDT Latching 400mA Nylon
- RS PRO PCB Slide Switch SPDT Latching 3A Nylon
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 3A Nylon
- RS PRO PCB Slide Switch SPDT Latching 400mA Nylon