TE Connectivity PCB Slide Switch 4PDT Latching 300mA Nylon

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩23,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 101 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩23,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
162-505
제조사 부품 번호:
ASE4204
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Slide Switch

Contact Configuration

4PDT

Mount Type

PCB

Switch Operation

Latching

Switch Contact Current

300mA

Terminal Type

Solder

Illuminated

No

Contact AC Voltage

115V ac

Switch Configuration

On-On-On

Series

ASE

Width

7.37mm

Standards/Approvals

RoHS, UL

Depth

7.36mm

Length

17.38mm

Mechanical Life

15000Cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Actuator Material

Nylon

TE Connectivity Slide Switches - ASE and ASF Series


ASE and ASF series PCB mount slide switches with bifurcated double wipe contacts for telecom grade switching. The ASF series PCB mount slide switches are for auto insertion on standard IC equipment. These PCB mount slide switches are vertical mounting with natural coloured actuators which are side or top oriented. Series ASE slide switches have extended style actuators and the ASF series slide switches have flush style actuators.

Features and Benefits


Through-hole professional slide switches available with gold or silver plated contacts

Operating temperature range: -40°C +80°C, making them particularly suited to harsh environments

Available in 2 or 4 pole versions, with flush or extended actuators

Typical applications include instrumentation, test and measurement equipment, etc.

Make before break configuration

Electrical life: 10000 operations

Contact rating: 0.4VA @ 20Vdc (gold); 300mA @ 115Vac/28Vdc (silver)

What is DPDT?


DPDT is a Double Pole, Double Throw switch, it adds another pole to the SPDT switch. Single pole refers to the number of individual circuits you are switching and the throw is how many connections you are making on each of the poles, so the DPDT can control two separate circuits. It's similar to having two separate SPDT switches in one configuration operating at the same time. A DPDT switch is a 6 terminal switch, two terminals are used as an input and connected to a set of output contacts.

What is Break-Before-Make?


The break-before-make feature stops the momentary connection of new and old paths by opening the first contact before closing the new contacts.

Typical Applications


TE Connectivity Slide Switches are PCB mounted and are found in electronics, computer servers and test and measurement programmes.

관련된 링크들