TDK Single Layer Ceramic Capacitor 27 pF 1kV dc ±5 %, CC45, Through Hole 125 °C Max Op. Temp.

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Box of 1000 units)*

₩142,000.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1,000 개 unit(s)이 배송 준비 됨
수량
한팩당
Per Box*
1000 +₩142.00₩142,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-1875
제조사 부품 번호:
CC45SL3AD270JYVNA
제조업체:
TDK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TDK

Product Type

Single Layer Ceramic Capacitor

Capacitance

27pF

Voltage

1kV dc

Mount Type

Through Hole

Series

CC45

Packaging

Ammo Pack

Tolerance

±5 %

Automotive Standard

No

Package/Case

CC45

Minimum Operating Temperature

-25°C

Pin Count

2

Standards/Approvals

RoHS, REACH

Diameter

5.5mm

Maximum Operating Temperature

125°C

Terminal Type

Solder

COO (Country of Origin):
CN
The TDK CC45 series disc type capacitors with leads used in snubber circuit protection of power supplies. These are high voltage ceramic capacitors, commercial grade, low dissipation at high frequency.

Low dissipation factor and decreased self-heating temperature in the high frequency and high voltage application

Rated voltage of 6kV is available

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

관련된 링크들