Werma 975 Series Label

대량 구매 할인 받기

25개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩27,262.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 6 개 unit(s)이 배송 준비 됨

수량
한팩당
절감
1 - 24₩27,262.00-
25 - 49₩26,170.004%
50 +₩25,082.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
382-7707
제조사 부품 번호:
975.890.53
제조업체:
Werma
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Werma

Series

975

Product Type

Label

Standards/Approvals

No

Height

25mm

Hazardous Area Certification

No

COO (Country of Origin):
DE

WERMA Label, Label Type Stop - 975.890.53


This flashing light by WERMA is a versatile illumination solution ideal for permanent beacons and traffic light beacons. With a label type of 'Stop', this light provides high-traffic beacon visibility in various settings. The technical specifications indicate its compatibility with specific applications, ensuring efficient signalling solutions.

Features & Benefits


• Approval data including WEEE No, RED directive conformance, and more

• Mechanical details to ensure reliable performance

• Application-specific design for optimal functionality

• Easy installation and mounting, enhancing user convenience

Applications


• Ideal for permanent beacons and traffic light beacons

• Suitable for high-traffic signalling solutions

• Can be used for installations where a 'Stop' label is required

Can it be used for traffic light SEO keywords?


This flashing light is suitable for traffic light SEO keywords, providing efficient signalling solutions at high-traffic locations.

Will it work with a wide range of applications?


Yes, it is versatile and compatible with various applications, ensuring reliable performance in different settings.

Is it easy to install?


Installing this flashing light is straightforward, with user-friendly features for convenient mounting and setup.

관련된 링크들