Eaton Green Series Green Continuous Effect Light Module, LED Bulb 120V, AC, IP66
- RS 제품 번호:
- 272-0639
- 제조사 부품 번호:
- 171320 SL4-L120-G
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩178,040.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩178,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-0639
- 제조사 부품 번호:
- 171320 SL4-L120-G
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Series | Green | |
| Product Type | Light Module | |
| Component Type | Continuous Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Mount Type | Base | |
| Current Consumption | 30mA | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CSA, IEC/EN 60529, IEC/EN 60947-5-1, UL | |
| Height | 75mm | |
| Base Diameter | 43mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Housing Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Series Green | ||
Product Type Light Module | ||
Component Type Continuous Light Module | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Continuous | ||
Mount Type Base | ||
Current Consumption 30mA | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CSA, IEC/EN 60529, IEC/EN 60947-5-1, UL | ||
Height 75mm | ||
Base Diameter 43mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Housing Colour Black | ||
제외
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 continuous light module is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac. It has shock resistance and climatic proof.
Pollution degree 3
360 degree radiation angle
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton Green Series Green Continuous Effect Light Module, LED Bulb 120V, AC, IP66
- Eaton SL7 Series Orange Continuous Effect Light Module, LED Bulb 120V, IP66
- Eaton SL7 Series Red Continuous Effect Light Module, LED Bulb 120V, IP66
- Eaton Green Series Green Continuous Effect Light Module, LED Bulb 24V, AC/DC, IP66
- Eaton SL4 Series Orange Continuous Effect Light Module, LED Bulb 120V, AC, IP66
- Eaton SL4 Series Red Continuous Effect Light Module, LED Bulb 120V, AC, IP66
- Eaton Yellow Series Yellow Continuous Effect Light Module, LED Bulb 120V, AC, IP66
- Eaton Clear Series Clear Continuous Effect Light Module, LED Bulb 120V ac, AC, IP66