Clifford & Snell SD40 Series Yellow Static Effect LED Beacon, LED Bulb 24V dc, DC, IP65
- RS 제품 번호:
- 264-6026
- 제조사 부품 번호:
- 212904
- 제조업체:
- Clifford & Snell
Subtotal (1 unit)*
₩130,560.00
제조사가 재고 비축중
- 2027년 1월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩130,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-6026
- 제조사 부품 번호:
- 212904
- 제조업체:
- Clifford & Snell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Clifford & Snell | |
| Series | SD40 | |
| Product Type | LED Beacon | |
| Component Type | Static Signal LED, Status | |
| Current Type | DC | |
| Light Effect | Static | |
| Current Consumption | 34mA | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 91.5mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Clifford & Snell | ||
Series SD40 | ||
Product Type LED Beacon | ||
Component Type Static Signal LED, Status | ||
Current Type DC | ||
Light Effect Static | ||
Current Consumption 34mA | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 91.5mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Clifford & Snell Yodac SD40 multipurpose visual signalling devices designed for use in commercial & light industrial applications to offer local multiple status indication. This device has a yellow lens and 12 LEDs to produce a very visible alert of an emergency situation. Flame-resistant ABS is used to make the enclosure.
Yellow lens
24 V dc rated operational voltage
Low current consumption
Long life led design
UV stable polycarbonate lens
관련된 링크들
- Clifford & Snell SD40 Series Magenta Static Effect LED Beacon, LED Bulb 24V dc, DC, IP65
- Clifford & Snell SD40 Series Amber Static Effect LED Beacon, LED Bulb 85V ac/dc, AC/DC, IP65
- Clifford & Snell SD40 Series Green Static Effect LED Beacon, LED Bulb 280V ac/dc, AC/DC, IP65
- Clifford & Snell SD40 Series Magenta Static Effect LED Beacon, LED Bulb 280V ac/dc, AC/DC, IP65
- Clifford & Snell SD40 Series Red Static Effect LED Beacon, LED Bulb 280V ac/dc, AC/DC, IP65
- Clifford & Snell SD40 Series Clear Static Effect LED Beacon, LED Bulb 280V ac/dc, AC/DC, IP65
- Clifford & Snell SD40 Series Red Static Effect LED Beacon, LED Bulb 85V ac/dc, AC/DC, IP65
- Clifford & Snell SD40 Series Blue Static Effect LED Beacon, LED Bulb 85V ac/dc, AC/DC, IP65