AUER Signal CT5BR Series Continuous Effect Mounting Bracket with Cable Grommet, DC, IP65
- RS 제품 번호:
- 244-0339
- Distrelec 제품 번호:
- 302-57-006
- 제조사 부품 번호:
- 915735900
- 제조업체:
- AUER Signal
Subtotal (1 unit)*
₩42,140.00
일시적 품절
- 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩42,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-0339
- Distrelec 제품 번호:
- 302-57-006
- 제조사 부품 번호:
- 915735900
- 제조업체:
- AUER Signal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | AUER Signal | |
| Series | CT5BR | |
| Product Type | Mounting Bracket with Cable Grommet | |
| Component Type | Metal Bracket for External Cable Entry | |
| Multifunction | No | |
| Current Type | DC | |
| Light Effect | Continuous | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 AUER Signal | ||
Series CT5BR | ||
Product Type Mounting Bracket with Cable Grommet | ||
Component Type Metal Bracket for External Cable Entry | ||
Multifunction No | ||
Current Type DC | ||
Light Effect Continuous | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The AUER Signal CT5BR type Metal bracket for exterior cable entry.
Metal bracket for external cable insertion
for use with base CT5NPT and cable connection CKV as cable relief
관련된 링크들
- AUER Signal CT5ZM Series Continuous, Double Flashing, Flashing Effect Sounder, LED Bulb 24V dc, DC, IP65
- Pfannenberg BR50 Series Green Continuous Effect Signal Tower, LED Bulb 24V dc, DC, IP54
- Pfannenberg BR50 Series Yellow Continuous Effect Signal Tower, LED Bulb 24V dc, DC, IP54
- Pfannenberg BR50 Series Red Continuous Effect Signal Tower, LED Bulb 24V dc, DC, IP54
- AUER Signal CT5 Series Steady, Strobe, Flashing Effect Base, LED Bulb, IP65
- Pfannenberg BR 50 Series Clear Continuous Effect Signal Tower, LED Bulb 24V ac/dc, AC/DC, IP54
- Pfannenberg BR50 Series Yellow Continuous Effect Signal Tower, LED Bulb 230V ac/dc, AC/DC, IP54
- Pfannenberg BR50 Series Green Continuous Effect Signal Tower, LED Bulb 230V ac/dc, AC/DC, IP54