AUER Signal PC7VS Series Amber, Blue, Clear, Green, Red Flashing, Multi Strobe, Rotating, Steady Effect Recordable Sound

Subtotal (1 unit)*

₩635,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩635,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-0325
Distrelec 제품 번호:
302-56-973
제조사 부품 번호:
910540405
제조업체:
AUER Signal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

AUER Signal

Series

PC7VS

Product Type

Recordable Sound Module

Minimum Sound Level

100dB

Component Type

Sound Module

Multifunction

Yes

Current Type

AC/DC

Mount Type

Tube

Sounder Type

Multi-tone

Current Consumption

3mA

Light Effect

Flashing, Multi Strobe, Rotating, Steady

Lens Colour

Amber, Blue, Clear, Green, Red

Lamp Included

Yes

Terminal Type

M12

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Maximum Sound Level

105dB

Standards/Approvals

UL Type 4/4X/13

IP Rating

IP66, IP67

Hazardous Area Certification

No

Base Diameter

70mm

Housing Colour

Black

COO (Country of Origin):
AT
The AUER Signal PC7VS type recordable voice / mp3 sound module for module-Perfect 70 modular signal tower. It has max. 95 dB volume, adjustable with potentiometer and up to 7 voice messages/melodies externally controllable.

For mounting at the top of a signal tower

For signalling with individual voice instructions or for playing any type of melodies

Up to 7 voice messages/melodies externally controllable

High-level protection: IP66/IP67, UL TYPE 4/4X/13

관련된 링크들