Schneider Electric XVBC Series Amber Steady Effect Steady Light Element, LED Bulb 24V, AC/DC, IP65

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
220-1679
제조사 부품 번호:
XVBC2B5D
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Steady Light Element

Series

XVBC

Component Type

Indicator Bank

Multifunction

No

Current Type

AC/DC

Current Consumption

17mA

Light Effect

Steady

Mount Type

Base

Lens Colour

Amber

Lamp Included

Yes

Terminal Type

Screw

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC

Height

63mm

Base Diameter

70mm

IP Rating

IP65

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
ID
The Schneider Electric XVBC illuminated unit with light diffuser with Electrical shock protection class-Class I on support tube. This modular tower lights are Compact sized for small machines.

It has Pollution degree 2 rating

Sustainable green premium product

관련된 링크들