Schneider Electric Harmony XVBC Series Blue Steady Effect Beacon Unit, LED Bulb 120V ac, AC, IP65

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
211-1010
제조사 부품 번호:
XVBC2G6
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Beacon Unit

Series

Harmony XVBC

Component Type

Indicator Bank

Multifunction

No

Current Type

AC

Current Consumption

17mA

Mount Type

Base

Light Effect

Steady

Lens Colour

Blue

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Screw

Maximum Supply Voltage

120V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Height

63mm

Standards/Approvals

IEC

IP Rating

IP65

Hazardous Area Certification

No

Base Diameter

70mm

Housing Colour

Black

제외

COO (Country of Origin):
ID
The Schneider has illuminated unit for modular tower light. The material used for the illuminated unite is polycarbonate. This illuminated unite has integral blue LED. The supply voltage for the illuminated unite is 120 V ac.

IP degree of protection is IP65

Ambient air temperature for storage -40 to 70 °C

관련된 링크들