Siemens 8WD44 Series Mounting Bracket with Cable Grommet, LED Bulb 24V, AC/DC, IP65
- RS 제품 번호:
- 203-8720
- 제조사 부품 번호:
- 8WD4308-0DD
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩246,400.00
재고있음
- 추가로 2026년 11월 23일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩246,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-8720
- 제조사 부품 번호:
- 8WD4308-0DD
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Mounting Bracket with Cable Grommet | |
| Series | 8WD44 | |
| Component Type | Mounting Bracket with Cable Grommet | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Current Consumption | 15mA | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 65.5mm | |
| Standards/Approvals | CE, EAC | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| Housing Colour | White | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Mounting Bracket with Cable Grommet | ||
Series 8WD44 | ||
Component Type Mounting Bracket with Cable Grommet | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Base | ||
Current Consumption 15mA | ||
Lamp Included No | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 65.5mm | ||
Standards/Approvals CE, EAC | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
Housing Colour White | ||
- COO (Country of Origin):
- DE
The Siemens connection socket is designed for lateral cable entry Side cable outlet. It can also be used without foot, accessory for signalling columns.
It weighs 0.085Kg
관련된 링크들
- Siemens 8WD44 Series Mounting Bracket, LED Bulb 24V, AC/DC, IP65
- Siemens 8WD44 Series Fixing Bracket, LED Bulb 24V, AC/DC, IP65
- Siemens 8WD44 Series Mounting Base, LED Bulb 24V, AC/DC, IP65
- Siemens 8WD44 Series Mounting Pole, LED Bulb 24V, AC/DC, IP65
- Siemens 8WD44 Series Mounting Base with Tube, LED Bulb 24V, AC/DC, IP65
- Siemens 8WD44 Series Steady Effect Support Tube, LED Bulb 24V, AC/DC, IP65
- Siemens 8WD42 Series Mounting Bracket, LED Bulb 24V, AC/DC, IP65
- Siemens 8WD44 Series Yellow Rotating Effect Beacon Unit, LED Bulb 24V, AC/DC, IP65