RS PRO Blue Steady, Flashing Effect Flashing Light Element, LED Bulb 240V ac/dc, AC/DC, IP66

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩76,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩76,500.00-
5 +₩62,960.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
190-2817
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Flashing Light Element

Component Type

Beacon

Multifunction

Yes

Current Type

AC/DC

Mount Type

Base

Current Consumption

45mA

Light Effect

Steady, Flashing

Lens Colour

Blue

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Cable

Maximum Supply Voltage

240V ac/dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Height

43mm

Standards/Approvals

CE

IP Rating

IP66

Hazardous Area Certification

No

Base Diameter

70mm

Housing Colour

Blue

COO (Country of Origin):
IT

RS PRO Light Module


The RS PRO blue elliptical LED signal tower has a flashing and steady lighting effect. It is designed to provide signalling solutions that improve safety and the productivity of your control and automation equipment. This signal tower can be assembled to a maximum of 7 light modules or 6 light modules and a sounder module. The electrical connection is made through an IP20 touch-proof connector for total safety. All these modules can be assembled and disassembled easily without tools or the need to disconnect the power supply. These signal towers are quick to install and provide solutions for all your signalling needs. Additional LED modules or the sounder module can be plugged into this module later.

Note:

Also available in a wide range of mounting accessories that includes the wall mounting brackets and extension poles. This module’s light output is steady.

Features and Benefits


• Supply voltage: 24VAC/DC, 240VAC

• PC material

• Base diameter: 70mm

• Ring mount

• Lamp included

• Ergonomic design

• Operating temperature ranges between -30°C and 50°C

Applications


• Aviation

• Factories

• Manufacturing units

• Process

• Broadcasting

• Process monitoring and automation

Certifications


• IP66 rated

• CE certified

• UL approved (pending)

관련된 링크들