Patlite ADP Series Universal AC Adapter, LED Bulb 24V, AC/DC, IP65
- RS 제품 번호:
- 169-8807
- 제조사 부품 번호:
- ADP-001
- 제조업체:
- Patlite
Subtotal (1 unit)*
₩113,740.00
일시적 품절
- 2026년 12월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩113,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 169-8807
- 제조사 부품 번호:
- ADP-001
- 제조업체:
- Patlite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Patlite | |
| Product Type | Universal AC Adapter | |
| Series | ADP | |
| Component Type | Universal AC Adapter | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Current Consumption | 35mA | |
| Mount Type | Wall Mount | |
| Lamp Included | No | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 405mm | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | ATEX | |
| Base Diameter | 30mm | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 Patlite | ||
Product Type Universal AC Adapter | ||
Series ADP | ||
Component Type Universal AC Adapter | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Current Consumption 35mA | ||
Mount Type Wall Mount | ||
Lamp Included No | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 405mm | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification ATEX | ||
Base Diameter 30mm | ||
IP Rating IP65 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- JP
Patlite AC Adapter
The Patlite black AC adapter has a length of 74mm, a width of 43.5mm and depth of 35.3mm.
Features and Benefits
• Only indoor mounting location
• Wall mount
Applications
• NBM-D88N
• NH Series
• PHC-D08
• PHE-3FB2
• WDR
• WDX-5LRB
• WDX-6LRB
Certifications
• EN 55024 certified
• EN 55032 certified
• EN 60950-1 certified
• UL approved
관련된 링크들
- Patlite ADP Power Cable 40 °C
- Patlite LR7 Series Silver Steady Effect Base, LED Bulb 24V dc, AC, IP65
- Patlite LR7 Series White Steady Effect Base, LED Bulb 24V dc, AC, IP65
- Patlite WIO-B1S Series Amber, Red, Green Continuous Effect Signal Tower, LED Bulb 24V dc, DC, IP65
- Patlite LR5 Series White Steady Effect Body Unit, LED Bulb 24V dc, AC, IP65
- Patlite LR5 Series Silver Steady Effect Body Unit, LED Bulb 24V dc, AC, IP65
- Patlite LR5 Series Black Steady Effect Body Unit, LED Bulb 24V dc, AC, IP65
- Patlite LR7 Series Black Steady Effect Body Unit, LED Bulb 24V dc, AC, IP65