Werma 960 Series Extension Tube 24V, IP66
- RS 제품 번호:
- 123-2914
- 제조사 부품 번호:
- 960.630.03
- 제조업체:
- Werma
Subtotal (1 unit)*
₩33,280.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩33,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-2914
- 제조사 부품 번호:
- 960.630.03
- 제조업체:
- Werma
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Werma | |
| Series | 960 | |
| Product Type | Extension Tube | |
| Component Type | Extension Tube | |
| Multifunction | No | |
| Mount Type | Base | |
| Lamp Included | No | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 84mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Base Diameter | 40mm | |
| IP Rating | IP66 | |
| Housing Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 Werma | ||
Series 960 | ||
Product Type Extension Tube | ||
Component Type Extension Tube | ||
Multifunction No | ||
Mount Type Base | ||
Lamp Included No | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 84mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Base Diameter 40mm | ||
IP Rating IP66 | ||
Housing Colour Black | ||
Werma Extension Tube, For Use With KombiSIGN 40, 40 (Dia.) x 84mm Size - 960.630.03
This extension tube by Werma is an essential accessory for the KombiSIGN 40 signal tower. It is designed with precision to enhance the functionality of the signal tower without compromising on quality or performance.
Features & Benefits
• Sleek black finish adds a touch of sophistication to the signal tower setup
• 40 (Dia.) x 84 mm dimensions for easy installation and optimal performance
• Ensures easy and secure attachment to the signal tower
• Black colour blends seamlessly with the overall design of the signal tower
Applications
• Designed for use with KombiSIGN 40 signal tower: Complements the signal tower for enhanced functionality.
Can it be used with any other signal tower models?
Yes, this extension tube is specifically designed for use with the KombiSIGN 40 signal tower.
Will it affect the performance of the signal tower?
No, it is engineered to enhance the functionality of the signal tower without compromising performance.
Is it easy to install?
Yes, the extension tube is designed for easy and secure attachment to the signal tower for hassle-free installation and setup.
관련된 링크들
- Werma KombiSIGN 40 Series Extension Tube 24V, IP66
- Werma 960 Series Fixing Bracket 24V, IP69K, IP66
- Werma 960 Series Steady Effect Mounting Base with Tube, LED Bulb 24V, AC/DC, IP65
- Werma 960 Series Black Tube
- Werma LED Black Extension Tube for use with Kompakt 37 Signal Tower
- Werma LED Silver Extension Tube for use with Kompakt 37 Signal Tower
- Werma KombiSIGN 40 Series Fixing Bracket 24V, IP69K, IP66
- Werma KombiSIGN 40 Series Fixing Bracket 24V, IP66, IP69K