AUER Signal ECO70 Series Base Unit, LED Bulb, IP66
- RS 제품 번호:
- 617-430
- 제조사 부품 번호:
- 900600900
- 제조업체:
- AUER Signal
Subtotal (1 unit)*
₩50,552.00
재고있음
- 추가로 2026년 11월 09일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩50,552.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 617-430
- 제조사 부품 번호:
- 900600900
- 제조업체:
- AUER Signal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | AUER Signal | |
| Product Type | Base Unit | |
| Series | ECO70 | |
| Component Type | Bracket | |
| Multifunction | No | |
| Bulb Type | LED | |
| Standards/Approvals | RoHS, CE, UL | |
| IP Rating | IP66 | |
| 모두 선택 | ||
|---|---|---|
브랜드 AUER Signal | ||
Product Type Base Unit | ||
Series ECO70 | ||
Component Type Bracket | ||
Multifunction No | ||
Bulb Type LED | ||
Standards/Approvals RoHS, CE, UL | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- CZ
The AUER Signal Modular signal tower is designed to provide clear and effective visual and audible alerts in various applications. Known for its robust configuration, the signal tower accommodates multiple functionalities, combining high-performance LED lighting with versatile mounting options. With a reliable design, this product enhances safety and visibility in any environment, making it ideal for industrial and commercial settings. The modular approach allows users to customize the tower by selecting individual modules, ensuring flexibility to meet specific operational requirements. The easy-to-install nature of this system promotes user-friendly interaction while maintaining a high degree of protection against harsh conditions, making it a reliable choice for any signaling task.
Constructed from durable polycarbonate, ensuring longevity in demanding environments
Available in a variety of colors to suit different signaling needs
Fan-favourite for its compatibility with PLC systems, enhancing automation capabilities
Utilizes high-luminosity LEDs that offer extended service life and low energy consumption
Supported by a comprehensive range of mounting types for simple installation
관련된 링크들
- AUER Signal ECO70 Series Base Unit, LED Bulb, IP66
- AUER Signal ECO70 Series Base, LED Bulb, IP66
- AUER Signal ECO60 Series Base, LED Bulb, IP66
- AUER Signal ECO40 Series Base, LED Bulb, IP66
- AUER Signal ECO Series Orange Beacon 240V Strobe Base, LED Bulb, IP66
- AUER Signal ECO Series Orange Beacon 120V Strobe Base, LED Bulb, IP66
- AUER Signal ECO Series Green Beacon 120V Flashing Base, LED Bulb, IP66
- AUER Signal ECO Series Green Beacon 240V Flashing Base, LED Bulb, IP66