Banner TL70 Series Red Signal Tower, LED Bulb 30V dc, DC, IP65

Subtotal (1 unit)*

₩384,124.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩384,124.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
293-865
제조사 부품 번호:
TL70RAQ
제조업체:
Banner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Banner

Series

TL70

Product Type

Signal Tower

Minimum Sound Level

84dB

Component Type

Tower Light

Current Type

DC

Current Consumption

420mA

Mount Type

Base

Sounder Type

Multi-tone

Lens Colour

Red

Bulb Type

LED

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Sound Level

92dB

Maximum Operating Temperature

50°C

Height

169.2mm

Standards/Approvals

RoHS, CE, cULus, IEC 60068-2-27, IEC 60068-2-6, UKCA

IP Rating

IP65

Hazardous Area Certification

No

Base Diameter

70mm

Housing Colour

Black

COO (Country of Origin):
MX
The Banner Modular Tower Light is an innovative signalling solution that combines modularity with advanced visibility options. Designed for ease of installation and setup, this tower light features a variety of interchangeable modules, allowing users to customise their signalling solution based on specific needs. With a robust design and multiple colour indicators, it ensures effective communication in diverse environments. The device supports a range of configurations and mounting options, making it suitable for various applications from manufacturing floors to security signage.

Quick installation features allow for easy setup and minimal downtime

Durable construction withstands harsh operational conditions

Programmable settings offer customisation for unique applications

IP65 rating provides excellent protection against dust and moisture

관련된 링크들