RS PRO LED Beacon, 24 V ac/dc, IP54

Subtotal (1 unit)*

₩60,919.52

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩60,919.52

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-514
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Supply Voltage

24 V ac/dc

Maximum Decibel

72dB

IP Rating

IP54

Housing Colour

Grey

COO (Country of Origin):
IT

RS PRO Sound Module - Grey


Introducing the RS PRO sounder module, the perfect addition to elevate your LED beacon tower system with powerful acoustic signalling. During applications, the sound module delivers a clear intermittent sound at 72dB, ensuring crucial alerts are seen and heard.
The unit is compact, made from durable polycarbonate, with 45 mm x 36 mm measurements.
Engineered for reliability in various environments with an impressive IP65 rating, it’s resistant to dust and water, making it ideal for industrial settings where resilience and performance are a priority. Complete your
LED sound beacon system and ensure your safety operation efficiency with the RS PRO Sounder Module.

Features and Benefits


  • Light Tower Sounder

  • Piezoelectric Sounder

  • Intermittent sound

  • 4000 Hz +/- 300Hz

  • IP54 when assembled.

  • Voltage: 24VAC/DC

  • Operating Temperature: -30° to +50°C

Dimensions


  • 45mm x 36mm

Sound Module Variants Available Separately


  • Grey, RS stock no: 012-4514

  • Black, RS stock no: 012-4515

Design an LED Sound Beacon System


To create the ultimate LED sound beacon system, you will need the following:

  • Wiring base - RS stock no: 012-4509

  • LED Light modules - RS stock no: 012-4510, 012-4511, 012-4512

  • Sound Module - RS stock no: 0124-514 or 012-4515

Applications


  • Sound Beacons

  • Industrial & Commercial buildings

관련된 링크들