RS PRO Amber Steady Effect LED Beacon, LED Bulb 24V ac/dc, AC/DC, IP65

Subtotal (1 unit)*

₩102,406.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩102,406.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-510
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

LED Beacon

Current Type

AC/DC

Light Effect

Steady

Mount Type

Push Fit

Lens Colour

Amber

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA Declarations, CE, RoHS Compliant

IP Rating

IP65

Housing Colour

Amber

COO (Country of Origin):
IT

RS PRO Integrated LED Steady Light Module - Amber


The RS PRO Integrated LED steady light module is a highly versatile and durable signalling solution for optimal optical performance and long-lasting reliability. This module offers virtually zero maintenance, with a product life expectancy of up to 100,000 hours, making it ideal for demanding industrial applications.

Key Features


  • By using a lens and light source of the same colour, this module optimises the emission frequency, producing a rich, intense light output for maximum visibility.

  • Steady light output delivers consistent, non-flashing light for clear, unambiguous signalling.

  • 360° light ensures full visibility from any angle, enhancing the effectiveness of the signal.

  • IP65 rating when assembled, this module is protected against dust and water, making it suitable for both indoor and outdoor use in harsh environments.

  • Operates reliably in extreme temperatures, from -30°C to +50°C, ensuring consistent performance in varying conditions.

  • Supports 24VAC/DC power, providing energy-efficient and safe operation.

  • Available in red, amber, or green lenses to suit various signalling needs.

  • Specification


  • Colour: Amber

  • Materials: Polycarbonate

  • IP rating: IP65

  • Voltage: 24VAC/DC

  • Operating Temperature: -30 to +50℃

  • Light Output Life: 100,000 Hours

  • Dimensions: 34 mm x 36 mm

  • FPM: Steady

  • Approvals: CE, UL

  • Variants Available Separately


  • Amber – RS stock no: 012-4510

  • Red – RS stock no: 012-4511

  • Green – RS stock no: 012-4512

  • Design an LED Sound Beacon System


    To create the ultimate LED sound beacon system, you will need the following:

  • Wiring base – RS stock no: 012-4509

  • LED light modules -RS stock no: 012-4510, 012-4511, 012-4512

  • Sound module – RS stock no: 0124-514, 012-4515

  • Application


  • Sound Beacons

  • Industrial & Commercial buildings

  • 관련된 링크들