Microchip AC320032-2 PIC32 Audio DAC Daughter Board Daughter Card & OEM Board
- RS 제품 번호:
- 871-1751
- 제조사 부품 번호:
- AC320032-2
- 제조업체:
- Microchip
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 871-1751
- 제조사 부품 번호:
- AC320032-2
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Daughter Card & OEM Board | |
| Standards/Approvals | RoHS | |
| Kit Classification | Daughter Board | |
| Converter Type | DAC | |
| Featured Device | DM320018, AK4384VT, AK4201, DM320032 | |
| For Use With | AK4384VT, DM320032, AK4201, DM320018 | |
| Kit Name | PIC32 Audio DAC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Daughter Card & OEM Board | ||
Standards/Approvals RoHS | ||
Kit Classification Daughter Board | ||
Converter Type DAC | ||
Featured Device DM320018, AK4384VT, AK4201, DM320032 | ||
For Use With AK4384VT, DM320032, AK4201, DM320018 | ||
Kit Name PIC32 Audio DAC | ||
PIC32 Audio DAC Daughter Board
The Microchip PIC32 Audio DAC Daughter Board is a high-performance stereo digital-to-analogue converter (DAC) board for selected PIC32 hardware development platforms. This board is suitable for adding audio output capabilities to the PIC32 Bluetooth Starter Kit (Microchip part DM320018) and is also compatible with the PIC32 Bluetooth Audio Development Kit (Microchip part DV320032).
Features
AKM AK4384VT Audio DAC
AKM AK4201 Stereo Headphone Amplifier
3.5mm Output – Line Out or Headphone Out
Kit Contains
PIC32 Audio DAC Daughter Board
PIC32 Development Tools
관련된 링크들
- Microchip AC320100, PIC32 Audio Codec Daughter Card Audio Codec Daughter Board
- Microchip Daughter Board BM64 Bluetooth Evaluation Board for PIC32 2.4 GHz AC320032-3
- Microchip Audio Codec Daughter Board Audio Codec Daughter Board AC328904
- Microchip Daughter Board Microchip LAN8814 Daughter Card for Microchip EDS2 Compatible Host Board EV87S66A
- Microchip KSZ8061 PHY Daughter Board KSZ8061 Daughter Board for PIC32 Ethernet Starter Kit II AC320004-6
- Microchip PIC32 AC324954 Daughter Board AC324954
- Microchip PICtail Plus RN4871 Bluetooth Smart (BLE) Daughter Board for PIC16 Explorer Board, Microchip PIC
- Microchip PIC32 LAN8720 PHY Daughter Board AC320004-3