STMicroelectronics EVALST-ISOSD61L EVALST-ISOSD61L Evaluation Board
- RS 제품 번호:
- 216-2696
- 제조사 부품 번호:
- EVALST-ISOSD61L
- 제조업체:
- STMicroelectronics
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 216-2696
- 제조사 부품 번호:
- EVALST-ISOSD61L
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Standards/Approvals | RoHS | |
| For Use With | ISOSD61L | |
| Resolution | 16 bit | |
| Kit Name | EVALST-ISOSD61L | |
| Converter Type | ADC | |
| Featured Device | ISOSD61L | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Evaluation Board | ||
Standards/Approvals RoHS | ||
For Use With ISOSD61L | ||
Resolution 16 bit | ||
Kit Name EVALST-ISOSD61L | ||
Converter Type ADC | ||
Featured Device ISOSD61L | ||
The STMicroelectronics have a full featured evaluation board designed to allow the user to evaluate all the features of the ISOSD61L isolated analogue to digital converter. The ISOSD61L device is a 1-bit sigma-delta modulator with an output buffer separated from the input interface circuitry by a galvanic isolation barrier.
Low voltage differential signalling
6 kV galvanic isolation
Up to 25 MHz external clock input
±320 mV full scale differential input signal range
30 kV/μs high common-mode transient immunity
관련된 링크들
- STMicroelectronics EVALST-ISOSD61T EVALST-ISOSD61T Evaluation Board
- STMicroelectronics ST EVALST-3PHISOSD Current Sensor for Shunt Current Sensor for STM32F413RH, ISOSD61
- STMicroelectronics STEVAL-AKI001V1 Evaluation Board Evaluation Board
- STMicroelectronics L9026 Multichannel Driver Evaluation Board SPI Evaluation Board STEVAL-L9026
- STMicroelectronics Evaluation Board MCU Evaluation Board STM8L1528-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM8L101-EVAL
- STMicroelectronics STEVAL-VL53L9 Evaluation Board Evaluation Board Evaluation Board for Flight Sensor for STEVAL-VL53L9
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32L073Z-EVAL