MikroElektronika MIKROE-2889 V to Hz Click Development Board Development Board
- RS 제품 번호:
- 174-5611
- 제조사 부품 번호:
- MIKROE-2889
- 제조업체:
- MikroElektronika
대량 구매 할인 받기
5개 더 담고 ₩9,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩90,680.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩90,680.00 | - |
| 5 + | ₩88,880.00 | ₩9,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-5611
- 제조사 부품 번호:
- MIKROE-2889
- 제조업체:
- MikroElektronika
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MikroElektronika | |
| Product Type | Development Board | |
| Interface Type | USB, UART | |
| Standards/Approvals | RoHS | |
| For Use With | Linear Frequency Modulation and Demodulation, Long-Term Integration, Frequency-to-Voltage Conversion, AD Conversion | |
| Kit Classification | Development Board | |
| Kit Name | V to Hz Click | |
| Converter Type | ADC/DAC | |
| Featured Device | TC9400 | |
| 모두 선택 | ||
|---|---|---|
브랜드 MikroElektronika | ||
Product Type Development Board | ||
Interface Type USB, UART | ||
Standards/Approvals RoHS | ||
For Use With Linear Frequency Modulation and Demodulation, Long-Term Integration, Frequency-to-Voltage Conversion, AD Conversion | ||
Kit Classification Development Board | ||
Kit Name V to Hz Click | ||
Converter Type ADC/DAC | ||
Featured Device TC9400 | ||
- COO (Country of Origin):
- RS
V to HZ click is a device that converts an analog voltage input signal into a pulse wave signal of a certain frequency. It has a linear response, so applying a voltage in a range of 0 to 5V on its input, will result in generating the pulse train with frequency linearly proportional to the input voltage. This click features very good linearity, covers a frequency range from 10Hz to 10 kHz and it has a good temperature stability. These features allow this device to be used in various voltage to frequency applications: it can be used in various applications in instrumentation, industrial, and automation markets. It is well suited for use in AD conversion, long-term integration, linear frequency modulation, voltage-to-frequency conversion and it can be used as the variable clock signal generator.
관련된 링크들
- MikroElektronika MIKROE-2890 Hz to V Click Development Board Development Board
- MikroElektronika MIKROE-1534 SpeakUp Click Development Board Development Board
- MikroElektronika MIKROE-2253 Text to Speech Click Development Board Development Board
- MikroElektronika MIKROE-946 MP3 Click Development Board Development Board
- MikroElektronika MIKROE-3131 V to Hz 2 Click Development Kit Development Kit
- MikroElektronika MIKROE-5985 CDC Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-5901 ADC Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-6039 ADC 24 Click Development Board Signal Conversion Development Kit