MikroElektronika MIKROE-6167 Single Message Voice Record and Playback IC From Nuvoton Development Module Signal
- RS 제품 번호:
- 296-133
- 제조사 부품 번호:
- MIKROE-6167
- 제조업체:
- MikroElektronika
Subtotal (1 unit)*
₩78,260.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩78,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 296-133
- 제조사 부품 번호:
- MIKROE-6167
- 제조업체:
- MikroElektronika
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MikroElektronika | |
| Product Type | Signal Conversion Development Tool | |
| Interface Type | GPIO | |
| Standards/Approvals | TUV, ISO 9001:2015, ISOQAR, UKAS | |
| Featured Device | Single Message Voice Record and Playback IC | |
| For Use With | Edge-trigger playback | |
| Kit Name | Single Message Voice Record and Playback IC From Nuvoton | |
| Kit Classification | Development Module | |
| 모두 선택 | ||
|---|---|---|
브랜드 MikroElektronika | ||
Product Type Signal Conversion Development Tool | ||
Interface Type GPIO | ||
Standards/Approvals TUV, ISO 9001:2015, ISOQAR, UKAS | ||
Featured Device Single Message Voice Record and Playback IC | ||
For Use With Edge-trigger playback | ||
Kit Name Single Message Voice Record and Playback IC From Nuvoton | ||
Kit Classification Development Module | ||
- COO (Country of Origin):
- RS
The MikroElektronika ChipCorder is a high quality, fully integrated, single chip single-message voice record and playback device ideally suited to a variety of electronic systems. The message duration is user selectable in ranges from 6.6 seconds to 40 seconds, depending on the specific device. The sampling frequency of each device can also be adjusted from 4 kHz to 12 kHz with an external resistor, giving the user greater flexibility in duration versus recording quality for each application. Operating voltage spans a range from 2.4 V to 5.5 V to ensure that the ISD1600B devices are optimized for a wide range of battery or line-powered applications.
Push button interface
Record is level triggered
Playback is either edge or level triggered
LED stay on during recording blink during playback operation
Automatic power down mode
Dual output channels
PWM Class D speaker amplifier to directly drive an 8 ohm speaker or a typical buzzer
AUD single ended current output to drive external power amplifier
Zero power message storage eliminates battery backup circuits
관련된 링크들
- MikroElektronika MIKROE-2817 PIXI Click Development Module Signal Conversion Development Tool
- MikroElektronika MIKROE-5985 CDC Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-5901 ADC Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-3394 ADC 8 Click Development Kit Signal Conversion Development Kit
- MikroElektronika MIKROE-6039 ADC 24 Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-6072 DIGI In Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-6053 Add-On Board Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-5939 Add-On Board Development Board Signal Conversion Development Kit