MikroElektronika MIKROE-5939 Add-On Board Development Board Signal Conversion Development Kit

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
102-841
제조사 부품 번호:
MIKROE-5939
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Product Type

Signal Conversion Development Kit

Standards/Approvals

ISO 9001:2015, UKAS, ISOQAR, TUV

Featured Device

FXL6408

Kit Name

Add-On Board

Kit Classification

Development Board

For Use With

Sensors, LEDs, Fans, push-buttons, Switches

Converter Type

Port Expander

COO (Country of Origin):
RS
The MikroElektronika Expand 16 Click is a compact add-on board with a multi-port input, output expander. This board features the FXL6408, a fully configurable 8-bit GPIO expander from ON Semiconductor. It brings eight independently configurable input, output ports, with a 6mA output drive, when configured in the output mode. When configured in Input Mode, the FXL6408 monitors the input ports for data transitions and signals the baseband by asserting the interrupt output pin. This Click board makes the perfect solution for the development of applications where additional input, output are needed for switches, sensors, push-buttons, LEDs, fans.

Fully integrated I2C slave

Low-power quiescent current

Voltage translation capability

All inputs configurable with pull-up or pull-down resistors to pre-bias inputs

In output mode can drive up to 6mA of current

PoR

Software and hardware reset

관련된 링크들