Weidmüller ACT20M Series Signal Conditioner, Thermocouple Input, Voltage, Current Output, 24V dc Supply, ATEX, FM Div2
- RS 제품 번호:
- 892-8969
- Distrelec 제품 번호:
- 301-66-902
- 제조사 부품 번호:
- 1375480000
- 제조업체:
- Weidmüller
Subtotal (1 unit)*
₩274,700.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩274,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 892-8969
- Distrelec 제품 번호:
- 301-66-902
- 제조사 부품 번호:
- 1375480000
- 제조업체:
- Weidmüller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Thermocouple | |
| Output Signal Type | Voltage, Current | |
| Input Range | -100 → +1200 °C (J), -200 → +1370 °C (K) | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX, FM Div2 | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Screw | |
| Signal Conditioner Type | Signal Converter for Thermocouples | |
| Standards/Approvals | ATEX Zone2, cULus, GL, DNV, FM Div2 | |
| Series | ACT20M | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Product Type Signal Conditioner | ||
Input Signal Type Thermocouple | ||
Output Signal Type Voltage, Current | ||
Input Range -100 → +1200 °C (J), -200 → +1370 °C (K) | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX, FM Div2 | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Screw | ||
Signal Conditioner Type Signal Converter for Thermocouples | ||
Standards/Approvals ATEX Zone2, cULus, GL, DNV, FM Div2 | ||
Series ACT20M | ||
- COO (Country of Origin):
- DK
Weidmuller ACT20 Series
Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.
관련된 링크들
- Weidmüller ACT20M Series Signal Conditioner, Thermocouple Input, Current Output, ATEX, FM Div2, DNV, GL, cULus
- Weidmüller ACT20M Series Signal Conditioner, 0 to 20 mA Output, FM Div2, UL, ATEX
- Weidmüller ACT20M Series Signal Conditioner, Current Input, Current Output, 24V dc Supply, FM Div2, ATEX, UL
- Weidmüller ACT20M Series Signal Conditioner, Current Input, Current Output, 24V dc Supply, FM Div2, UL, ATEX
- Weidmüller ACT20M Series Signal Conditioner, Current Input, Analogue Current Output, 24V dc Supply, cULus, ATEX, FM Div2
- Weidmüller ACT20M Series Signal Conditioner, Current Input, Current Output, 35V, 6 V Supply, FM Div2, ATEX, UL
- Weidmüller ACT20M Series Signal Conditioner, Current Input, Analogue Current Output, 24V dc Supply, GL, DNV, ATEX, FM
- Weidmüller ACT20P Series Signal Conditioner, Current/Voltage Input, Current Output, 230V ac Supply, ATEX