P.M.A CI45 Series Signal Conditioner, Universal Input, Universal Output, 260V ac, 90 V ac Supply
- RS 제품 번호:
- 736-5058
- 제조사 부품 번호:
- CI45-102-00000-000
- 제조업체:
- P.M.A
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,030,980.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,030,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 736-5058
- 제조사 부품 번호:
- CI45-102-00000-000
- 제조업체:
- P.M.A
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | P.M.A | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Universal | |
| Output Signal Type | Universal | |
| Input Range | 0 → 100 kHz, 0 → 4500 Ω, -10 → 30 V, 15 → 31 bit, -200 → 2315 °C | |
| Output Range | 14 bit, 0 → 10 V, 0 → 1000 Hz, 0 → 20 mA | |
| Supply Voltage | 260V ac, 90V ac | |
| Hazardous Area Certification | No | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61010-1, Shock:DIN EN 60068-2-27, Vibration:DIN EN 60068-2-6, CE Certified, UL/cUL certified (applied for), EN 61326-1 (EMC) | |
| Series | CI45 | |
| 모두 선택 | ||
|---|---|---|
브랜드 P.M.A | ||
Product Type Signal Conditioner | ||
Input Signal Type Universal | ||
Output Signal Type Universal | ||
Input Range 0 → 100 kHz, 0 → 4500 Ω, -10 → 30 V, 15 → 31 bit, -200 → 2315 °C | ||
Output Range 14 bit, 0 → 10 V, 0 → 1000 Hz, 0 → 20 mA | ||
Supply Voltage 260V ac, 90V ac | ||
Hazardous Area Certification No | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP20 | ||
Standards/Approvals EN 61010-1, Shock:DIN EN 60068-2-27, Vibration:DIN EN 60068-2-6, CE Certified, UL/cUL certified (applied for), EN 61326-1 (EMC) | ||
Series CI45 | ||
제외
- COO (Country of Origin):
- DE
PMA UNIFLEX CI 45 Temperature Transmitter
UNIFLEX CI 45 transmitters are designed to give precise and cost-effective signal detection and processing. Every CI 45 has at least one universal input, one universal output and a relay.
Optionally, the transmitter can be fitted with an additional relay, with a second universal input and counter or frequency input. Optionally, the voltage output can also be used as frequency output. Galvanic isolation is provided between inputs and outputs as well as from the supply voltage and the communication interfaces.
• Compact design
• Display & operating functions
• Communication features
• High resolution
• Fast cycle times
• Two universal inputs & universal output
• Two relay outputs
• Counter/ frequency input, frequency output
• Customer-specific linearization
• Measurement value correction
• Min/max indicator (slave pointer)
PMA Temperature Transmitters
관련된 링크들
- P.M.A CI45 Series Signal Conditioner, Universal Input, Universal Output, 260V ac, 90 V ac Supply
- P.M.A CI45 Series Signal Conditioner, Universal Input, Universal Output, 18 V ac, 30 V ac, 18V dc, 31 V dc Supply
- P.M.A 3RS7020 Series Signal Conditioner, Digital, Signal Input, Universal Output, 18 V ac, 30 V ac, 18V dc, 31 V dc
- EYC EYC DPT02 Series Signal Conditioner, Universal Input, 253V ac, 85 V ac Supply
- EYC EYC DPT02 Series Signal Conditioner, Universal Input, Analogue Output, 253V ac, 85 V ac Supply
- EYC EYC DPT02 Series Signal Conditioner, Universal Input, Current/Voltage Output, 253V ac, 85 V ac Supply
- RS PRO Signal Conditioner, Universal Input, Relay, Voltage, Current Output, 20 V ac, 240 V ac, 20V dc, 240 V dc Supply
- PR Electronics 4 Series Signal Conditioner, Universal Input, Frequency Output, 21.6 V ac, 253 V ac, 19.2V dc, 300 V dc