BALLUFF BAE Series Signal Conditioner, PNP Input, NPN Output, 10V dc, 30 V dc Supply
- RS 제품 번호:
- 284-5933
- 제조사 부품 번호:
- BAE012W
- 제조업체:
- BALLUFF
Subtotal (1 unit)*
₩172,980.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩172,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-5933
- 제조사 부품 번호:
- BAE012W
- 제조업체:
- BALLUFF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | BALLUFF | |
| Product Type | Signal Conditioner | |
| Input Signal Type | PNP | |
| Output Signal Type | NPN | |
| Input Range | 10000 Hz | |
| Supply Voltage | 10V dc, 30V dc | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | M12 x 1 | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP67 | |
| Standards/Approvals | CE UKCA WEEE | |
| Series | BAE | |
| 모두 선택 | ||
|---|---|---|
브랜드 BALLUFF | ||
Product Type Signal Conditioner | ||
Input Signal Type PNP | ||
Output Signal Type NPN | ||
Input Range 10000 Hz | ||
Supply Voltage 10V dc, 30V dc | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature 0°C | ||
Terminal Type M12 x 1 | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP67 | ||
Standards/Approvals CE UKCA WEEE | ||
Series BAE | ||
- COO (Country of Origin):
- DE
The BALLUFF signal converters enable easy changes in output signals or counting and time functions for analogue/switching output and signal amplifiers, available for mounting in control cabinets or on-site.
Ambient temperature 0 to 60 °C
IP rating IP67
관련된 링크들
- BALLUFF BAE Series Signal Conditioner, PNP Input, PNP Output, 10V dc, 30 V dc Supply
- BALLUFF BAE00KH Block Inductive Proximity Sensor PNP/NPN BAE 30V 30 V dc 50mA
- BALLUFF, BAE SC-XA-F07 Series Adapter Data and Signal Connectors 20 mm for Use with Use for S4, WEEE Standard
- Phoenix Contact 3118 Series Signal Conditioner, NPN, PNP Input, Current Output, 24V Supply
- PR Electronics 9200 Series Signal Conditioner, NPN, PNP Input, Relay Output, 19.2V dc, 31.2 V dc Supply, IECEx/ATEX
- Endress+Hauser Signal Conditioner, 24V dc Supply
- Metz-Connect Signal Conditioner, Analogue Output, 10V dc Supply
- PR Electronics 3200 Series Signal Conditioner, Switch Input, Relay, NPN Output, 16.8V dc, 31.2 V dc Supply, IECEx/ATEX