Motrona IV Series Signal Converter, RS422 Input, Analogue Output, 18V dc, 30 V dc Supply
- RS 제품 번호:
- 283-7535
- Distrelec 제품 번호:
- 301-65-090
- 제조사 부품 번호:
- IV210
- 제조업체:
- Motrona
Subtotal (1 unit)*
₩1,210,300.00
재고있음
- 9 개 단위 배송 준비 완료
- 추가로 2026년 11월 30일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,210,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-7535
- Distrelec 제품 번호:
- 301-65-090
- 제조사 부품 번호:
- IV210
- 제조업체:
- Motrona
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Motrona | |
| Product Type | Signal Converter | |
| Input Signal Type | RS422 | |
| Output Signal Type | Analogue | |
| Input Range | 18 → 30 V dc | |
| Output Range | 5 → 30 V | |
| Supply Voltage | 18V dc, 30V dc | |
| Hazardous Area Certification | No | |
| Mount Type | Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Series | IV | |
| 모두 선택 | ||
|---|---|---|
브랜드 Motrona | ||
Product Type Signal Converter | ||
Input Signal Type RS422 | ||
Output Signal Type Analogue | ||
Input Range 18 → 30 V dc | ||
Output Range 5 → 30 V | ||
Supply Voltage 18V dc, 30V dc | ||
Hazardous Area Certification No | ||
Mount Type Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Series IV | ||
- COO (Country of Origin):
- DE
The signal converter is a versatile unit designed for use with SSI absolute encoders. With multiple operating modes and exceptional performance capabilities, this converter is a reliable solution for various industrial applications.
Multifunctional unit adaptable for both incremental and SSI absolute encoders
16-bit analogue output configurable for voltage or current operation
Extremely short conversion times for enhanced efficiency
Linearization with 24 control points for precise measurements
5 and 24 V auxiliary outputs for encoder supply
Easy parameterization via user-friendly interface OS 6.0
관련된 링크들
- Motrona FP Series Signal Converter, Universal Input, RS422 Output, 30V Supply, EN IEC 63000
- Motrona PP Series Signal Converter, Universal Input, RS422 Output, 30V Supply, EN IEC 63000
- Motrona FM Series Analogue Frequency Converter, Pulse Input, Digital, Relay Output, 30V dc, 9 V dc Supply
- Motrona UZ Series Signal Converter, Current/Voltage Input, Frequency Output, 12V dc, 30 V dc Supply
- Motrona IP Series Signal Converter, Current/Voltage Input, Current/Voltage Output, 10V dc, 30 V dc Supply
- Motrona DM Series Analogue Converter, Current/Voltage Input, Current/Voltage Output, 18V dc, 30 V dc Supply
- Motrona EV Series Module, Pulse Input, Analogue Output, 10V dc, 30 V dc Supply
- Motrona ET Series Module, Pulse Input, Analogue Output, 10V dc, 30 V dc Supply