Red Lion IAMS Series Signal Conditioner, RTD, Linear Resistance, Potentiometer, Voltage, Thermocouple, Current Input,

Subtotal (1 unit)*

₩584,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩584,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-9860
제조사 부품 번호:
IAMS0020
제조업체:
Red Lion
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Red Lion

Product Type

Signal Conditioner

Input Signal Type

RTD, Linear Resistance, Potentiometer, Voltage, Thermocouple, Current

Output Signal Type

Current

Input Range

0 → 20 mA

Isolation

2.3kV ac

Output Range

0 → 20 mA

Supply Voltage

253V ac

Hazardous Area Certification

No

Mount Type

DIN Rail

Terminal Type

Screw

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-25°C

IP Rating

IP20

SIL Level

SIL 2

Standards/Approvals

UL 508, IEC 60068-2-6, EN 61326-1

Series

IAMS

제외

COO (Country of Origin):
DK
The Red Lion Signal Conditioner is a universal transmitter with analogue output that accepts inputs from various sources, including RTD, TC, Ohm, potentiometer, mA and V. This wide input compatibility makes it suitable for diverse measurement and control applications. It operates with a 2 wire supply voltage greater than 16 V. It is designed as SIL 2 devices with a high safety level. Therefore, a continuous measurement of the outgoing current is carried out on a 4 to 20 mA and 20 to 4 mA output signal.

Error diagnostics

Signal simulation

Process calibration

Password protection

2 adjustable alarm limits

FM approved for installation in Div. 2

Output for current and voltage with 2 relays

관련된 링크들