PR Electronics 9100 Series Signal Conditioner, Current/Voltage Input, Current Output, 19.2V dc, 31.2 V dc Supply,
- RS 제품 번호:
- 270-1744
- 제조사 부품 번호:
- 9107AA
- 제조업체:
- PR Electronics
Subtotal (1 unit)*
₩637,780.00
일시적 품절
- 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩637,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-1744
- 제조사 부품 번호:
- 9107AA
- 제조업체:
- PR Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PR Electronics | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Current/Voltage | |
| Output Signal Type | Current | |
| Input Range | 3.5 → 23 mA | |
| Output Range | 0 → 23 mA | |
| Isolation | 2.6kV ac | |
| Supply Voltage | 19.2V dc, 31.2V dc | |
| Hazardous Area Certification | IECEx/ATEX | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP20 | |
| Standards/Approvals | UL 61010-1, RoHS, UL 913 | |
| Series | 9100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 PR Electronics | ||
Product Type Signal Conditioner | ||
Input Signal Type Current/Voltage | ||
Output Signal Type Current | ||
Input Range 3.5 → 23 mA | ||
Output Range 0 → 23 mA | ||
Isolation 2.6kV ac | ||
Supply Voltage 19.2V dc, 31.2V dc | ||
Hazardous Area Certification IECEx/ATEX | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP20 | ||
Standards/Approvals UL 61010-1, RoHS, UL 913 | ||
Series 9100 | ||
- COO (Country of Origin):
- DK
The PR Electronics HART transparent driver is for operation and drive control of I/P converters, valves and indicators. Its operation is possible as the unit transmits HART communication signals bi-directionally.
Output line fault detection
High accuracy
LEDs indicate operation status for each channel
관련된 링크들
- PR Electronics 9100 Series Signal Conditioner, Current/Voltage Input, Current Output, 19.2V dc, 31.2 V dc Supply,
- PR Electronics 9100 Series Signal Conditioner, Thermocouple, Current, RTD Input, Current Output, 19.2V dc, 31.2 V dc
- PR Electronics 9100 Series Signal Conditioner, RTD, Thermocouple, Current Input, Current Output, 19.2V dc, 31.2 V dc
- PR Electronics 9100 Series Signal Conditioner, Thermocouple, Current, RTD, Voltage, Potentiometer, Linear Resistance
- PR Electronics 9100 Series HART Transparent Driver, Current Input, Current, Relay Output, 19.2V dc, 31.2 V dc Supply,
- PR Electronics 9100 Series HART Transparent Driver, Current Input, Relay, Current Output, 19.2V dc, 31.2 V dc Supply,
- PR Electronics 3100 Series Signal Conditioner, Current Input, Current Output, 16.8V dc, 31.2 V dc Supply, IECEx, ATEX
- PR Electronics 3100 Series Signal Conditioner, Current Input, Current Output, 16.8V dc, 31.2 V dc Supply, ATEX, IECEx