PR Electronics Universal f/I-f/f converter Series Frequency/Current Converter, Current, Frequency Input, Analogue, Relay
- RS 제품 번호:
- 236-3271
- 제조사 부품 번호:
- 4225A
- 제조업체:
- PR Electronics
Subtotal (1 unit)*
₩570,000.00
재고있음
- 14 개 단위 배송 준비 완료
- 추가로 2026년 11월 25일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩570,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-3271
- 제조사 부품 번호:
- 4225A
- 제조업체:
- PR Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PR Electronics | |
| Product Type | Frequency/Current Converter | |
| Input Signal Type | Current, Frequency | |
| Output Signal Type | Analogue, Relay | |
| Supply Voltage | 21.6V ac, 253V ac, 19.2V ac, 300V ac | |
| Hazardous Area Certification | No | |
| Mount Type | Horizontal, Vertical, Side, DIN Rail | |
| Terminal Type | Terminal | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP20 | |
| Standards/Approvals | NAMUR NE21, NE43 | |
| Series | Universal f/I-f/f converter | |
| 모두 선택 | ||
|---|---|---|
브랜드 PR Electronics | ||
Product Type Frequency/Current Converter | ||
Input Signal Type Current, Frequency | ||
Output Signal Type Analogue, Relay | ||
Supply Voltage 21.6V ac, 253V ac, 19.2V ac, 300V ac | ||
Hazardous Area Certification No | ||
Mount Type Horizontal, Vertical, Side, DIN Rail | ||
Terminal Type Terminal | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP20 | ||
Standards/Approvals NAMUR NE21, NE43 | ||
Series Universal f/I-f/f converter | ||
- COO (Country of Origin):
- DK
The PR Electronics universal f/I-f/f converter with 1 analogue output and 1 relay is a front programmable device. It measures frequencies up to 100 kHz. It has universal power supply 21.6 to 253 VAC / 19.2 to 300 VDC and active and passive current output of ±23 mA / 23 mA. All terminals are over-voltage protected, polarity protected and short-circuit protected. Input is NAMUR, NPN, PNP, tacho, TTL & S0 and output is programmable bipolar mA / V, frequency or relay. Units can be mounted side by side, horizontally and vertically, without air gap on a standard DIN rail even at 60°C ambient temperature.
Programmable trigger levels -0.05 to 6.5 V
Programmable sensor supply 5 to 17 V
NAMUR sensor error detection
Accuracy < 0.06% / span
Temperature coefficient 0.006% / °C
Response time < 30 ms
2.3 kVAC, 3-port galvanic isolation
관련된 링크들
- PR Electronics Universal f/I-f/f converter Series Frequency/Current Converter, Current, Frequency Input, Analogue
- PR Electronics Universal f/I-f/f converter Series Frequency/Current Converter, Frequency, Current Input, Relay Output,
- PR Electronics 3225 Series Frequency/Current Converter, Frequency Input, Current Output, 16.8V, 31.2 V Supply, ATEX
- PR Electronics 3225 Series Frequency/Current Converter, Frequency Input, Digital Output, 16.8V, 31.2 V Supply, ATEX
- PR Electronics 5200 Series Universal Transmitter, Frequency Input, Relay, Current, Voltage Output, 19.2V dc, 28.8 V dc
- PR Electronics 3100 Series Isolated Universal Converter, Universal Input, Current/Voltage Output, 16.8V dc, 31.2 V dc
- PR Electronics 9100 Series Universal Converter, Universal Input, Current, Relay Output, 19.2V dc, 31.2 V dc Supply, ATEX
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Voltage, Relay, Current Output, 21.6 V ac, 253 V ac,