Phoenix Contact MACX MCR Series Signal Conditioner, Voltage, Potentiometer, Thermocouple, RTD Input, Current Output,
- RS 제품 번호:
- 174-3472
- 제조사 부품 번호:
- 2908662
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 174-3472
- 제조사 부품 번호:
- 2908662
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Voltage, Potentiometer, Thermocouple, RTD | |
| Output Signal Type | Current | |
| Input Range | 10 → 2000 Ω | |
| Output Range | 20 → 4 mA, 4 → 20 mA | |
| Isolation | 2kV ac | |
| Supply Voltage | 12V, 42V | |
| Hazardous Area Certification | ATEX | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| SIL Level | 2 | |
| Signal Conditioner Type | Signal Conditioners with SIL Functional Safety | |
| Standards/Approvals | FM, CE, UL 61010, IEC 61508, DNV GL, CSA | |
| Series | MACX MCR | |
| Number of Channels | 2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Signal Conditioner | ||
Input Signal Type Voltage, Potentiometer, Thermocouple, RTD | ||
Output Signal Type Current | ||
Input Range 10 → 2000 Ω | ||
Output Range 20 → 4 mA, 4 → 20 mA | ||
Isolation 2kV ac | ||
Supply Voltage 12V, 42V | ||
Hazardous Area Certification ATEX | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
SIL Level 2 | ||
Signal Conditioner Type Signal Conditioners with SIL Functional Safety | ||
Standards/Approvals FM, CE, UL 61010, IEC 61508, DNV GL, CSA | ||
Series MACX MCR | ||
Number of Channels 2 | ||
- COO (Country of Origin):
- DE
Output loop-powered temperature transducer, two universal inputs for thermocouples, resistance and voltage sensor, HART communication, freely configurable, installable in Zone 2, SIL 2/3
관련된 링크들
- Phoenix Contact MACX MCR Series Signal Conditioner, Thermocouple, Potentiometer, Voltage, RTD Input, Current Output,
- Phoenix Contact MACX MCR-T-UI-UP-SP Series Signal Conditioner, Voltage, Potentiometer, Thermocouple, RTD Input, Relay
- Phoenix Contact MACX MCR Series Signal Conditioner, RTD, Potentiometer Input, Current Output, 24V dc Supply, IECEx, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner, Thermocouple, RTD Input, Relay Output, 230V ac/dc, 24 V ac/dc
- Phoenix Contact MACX MCR Series Signal Conditioner, Voltage, Thermocouple Input, Current Output, 24V dc Supply, ATEX
- PR Electronics 3100 Series Signal Conditioner, Linear Resistance, Thermocouple, RTD, Voltage, Potentiometer, Current
- PR Electronics 9100 Series Signal Conditioner, Thermocouple, Current, RTD, Voltage, Potentiometer, Linear Resistance
- Red Lion IAMS Series Signal Conditioner, Voltage, Current, Thermocouple, RTD, Linear Resistance, Potentiometer Input,