ZANDER AACHEN ENQ4 Series Fault Signalling, Digital Input, 24V Supply
- RS 제품 번호:
- 822-808
- 제조사 부품 번호:
- 583000
- 제조업체:
- ZANDER AACHEN
N
Subtotal (1 unit)*
₩804,290.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩804,290.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 822-808
- 제조사 부품 번호:
- 583000
- 제조업체:
- ZANDER AACHEN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ZANDER AACHEN | |
| Product Type | Fault Signalling | |
| Input Signal Type | Digital | |
| Input Range | 4 Fault Alarm Inputs + 1 Test Input | |
| Output Range | 250 V ac | |
| Supply Voltage | 24V | |
| Hazardous Area Certification | No | |
| Mount Type | Panel Mount | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP54 | |
| Standards/Approvals | IEC 63000:2018 | |
| Series | ENQ4 | |
| Number of Channels | 4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ZANDER AACHEN | ||
Product Type Fault Signalling | ||
Input Signal Type Digital | ||
Input Range 4 Fault Alarm Inputs + 1 Test Input | ||
Output Range 250 V ac | ||
Supply Voltage 24V | ||
Hazardous Area Certification No | ||
Mount Type Panel Mount | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP54 | ||
Standards/Approvals IEC 63000:2018 | ||
Series ENQ4 | ||
Number of Channels 4 | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN fault indicator system provides a Compact solution for monitoring excessive operational conditions, ensuring safety and efficiency in critical applications. This device safeguards machinery by detecting faults promptly and reliably.
Simplifies maintenance and reduces service costs
Offers real-time fault reporting through NC-contacts
Utilises a storage function to recognise intermittent faults
Features a signal delay to filter momentary current interruptions
관련된 링크들
- ZANDER AACHEN EX_PRESS5 Series PLC Programming Software, 20-Input, Digital Input, Digital Output
- ZANDER AACHEN ZX20 Series High Speed Controller, 20-Input, Digital Input, 16 Outputs, Digital Output
- ZANDER AACHEN ZX09 Series High Speed Controller, 10-Input, Digital Input, 4 Outputs, Digital Output
- ZANDER AACHEN ZX21 Series High Speed Controller, 20-Input, Digital Input, 16 Outputs, Digital Output
- ZANDER AACHEN ZX09 Series High Speed Controller, 11-Input, Digital, Analogue Input, 4 Outputs, Digital Output
- ZANDER AACHEN ZX21 Series High Speed Controller, 12-Input, Digital, Analogue Input, 8 Outputs, Digital, Analogue Output
- ZANDER AACHEN Bridge Rectifier, 250 V
- ZANDER AACHEN Minos, 24V dc Safety Relay
