ifm electronic DP1 Series Converter, Digital Input, Current/Voltage Output, 24V dc Supply
- RS 제품 번호:
- 723-229
- 제조사 부품 번호:
- DP1223
- 제조업체:
- ifm electronic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩310,780.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩310,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 723-229
- 제조사 부품 번호:
- DP1223
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Converter | |
| Input Signal Type | Digital | |
| Output Signal Type | Current/Voltage | |
| Output Range | 0 → 10 V | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Plug | |
| IP Rating | IP67 | |
| Signal Conditioner Type | Converting | |
| Standards/Approvals | UL | |
| Series | DP1 | |
| Number of Channels | 2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Converter | ||
Input Signal Type Digital | ||
Output Signal Type Current/Voltage | ||
Output Range 0 → 10 V | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Plug | ||
IP Rating IP67 | ||
Signal Conditioner Type Converting | ||
Standards/Approvals UL | ||
Series DP1 | ||
Number of Channels 2 | ||
- COO (Country of Origin):
- DE
The IFM electronic Converter IO-Link serves to convert signals for seamless integration into various control systems. This device is equipped with two analogue outputs, making it Ideal for applications requiring precise voltage control. The communication Interface via IO-Link allows for efficient data exchange between devices, ensuring enhanced performance in automation environments. Operating within a voltage range of 18...30 DC, it supports a nominal voltage of 24V while maintaining energy efficiency with a current consumption of only 300mA. Designed for versatility, the module can function effectively even in challenging conditions, thanks to its robust construction and IP67 protection rating.
Two analogue outputs provide flexibility for multiple voltage signalling
IO-Link communication supports enhanced data transmission with a COM2 transmission type
Precision output of 0.25% ensures accurate voltage control
IP67 protection guarantees durability against dust and moisture
Weights just 91g, offering lightweight integration into existing setups
Mounting clip included for easy installation
Operates effectively up to 4000m altitude, Ideal for high-altitude applications
Compatible with IEC 61131-9 SDCI standard, ensuring reliability in industrial automation
관련된 링크들
- ifm electronic DP1 Series Converter, Digital Input, Analogue Current Output, 24V dc Supply
- ifm electronic DP2 Series Pulse Module, Digital Input, PNP Output, 24V dc Supply
- ifm electronic DP2 Series Evaluation Module, Current Input, Analogue Current, PNP Output, 24V dc Supply
- Socomec 192Y Series Current Measuring Transducer, Current/Voltage Input, Digital Output, 230V Supply
- WAGO Jumpflex Series Signal Conditioner, Current/Voltage Input, Digital, Relay Output, 24V dc Supply, UL
- RS PRO Signal Conditioner, Current/Voltage Input, Current/Voltage Output, 24V ac/dc Supply
- RS PRO Signal Conditioner, Current/Voltage Input, Current/Voltage Output, 16.8V, 30 V Supply
- WAGO 857 Series Signal Conditioner, Current/Voltage Input, Current/Voltage Output, 24V dc Supply
