Lumel P21Z Series Signal Transducer, Voltage Input, Current Output
- RS 제품 번호:
- 173-523
- 제조사 부품 번호:
- P21Z 32200E0
- 제조업체:
- Lumel
Subtotal (1 unit)*
₩478,324.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩478,324.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 173-523
- 제조사 부품 번호:
- P21Z 32200E0
- 제조업체:
- Lumel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lumel | |
| Product Type | Signal Transducer | |
| Input Signal Type | Voltage | |
| Output Signal Type | Current | |
| Input Range | 400 V ac | |
| Output Range | 4 → 20 mA | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CE | |
| Series | P21Z | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lumel | ||
Product Type Signal Transducer | ||
Input Signal Type Voltage | ||
Output Signal Type Current | ||
Input Range 400 V ac | ||
Output Range 4 → 20 mA | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CE | ||
Series P21Z | ||
- COO (Country of Origin):
- PL
The Lumel Programmable Transducer of AC Current, AC Voltage, and Frequency offers a standard DC current or DC voltage output signal, or alternatively, an RS-485 interface with Modbus protocol. It features fully programmable parameters via the PD14 programmer or the free e-Con software, allowing for adjustments to measurement averaging time, conversion characteristic, and preservation of the output signal during overflows. Additionally, it supports customization of RS-485 transmission parameters, making it a versatile solution for precise signal processing and communication in a range of applications.
Compact dimensions
0.2 accuracy class
IP20 and IP40 protection rated
관련된 링크들
- Lumel P21Z Series Signal Transducer, Voltage Input, Current Output
- Lumel P20H Series Signal Transducer, Voltage Input, Analogue Output
- Lumel P30H Series Signal Transducer, Current/Voltage Input, Analogue Output
- Lumel P20 Series Temperature Transducer, Current Input, Analogue Output
- Lumel N31U LCD Digital Panel Multifunction Meter for Resistance, Voltage, Signal, Current, Temperature, Potentiometer
- Lumel N24 LED Digital Panel Multifunction Meter for DC Current Signal, DC Voltage Signal, 92 mm x 45 mm
- Weidmüller ACT20P Series Signal Transducer, Current Input, Current Output, 31.2V Supply
- Lumel P17G Series Passive Isolator, Current Input, Current Output, 50V Supply