Phoenix Contact PSI Series Fibre Optic Converter, 24V dc Supply, ATEX
- RS 제품 번호:
- 129-682
- 제조사 부품 번호:
- 2708290
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩1,433,212.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,433,212.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 129-682
- 제조사 부품 번호:
- 2708290
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Fibre Optic Converter | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Series | PSI | |
| Number of Channels | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Fibre Optic Converter | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Series PSI | ||
Number of Channels 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FO converter that allows you to convert copper-based PROFIBUS interfaces to fiber optics. This converter is ideal for point-to-point connections and features integrated optical diagnostics for continuous monitoring of FO paths. It also has a floating switch contact for advance warning of critical FO paths. With a maximum data rate of 12 Mbps, this converter is suitable for all data rates and offers high-quality electrical isolation between all interfaces. It is approved for use in zone 2 and has intrinsically safe fiber optic interfaces for direct connection to devices in zone 1.
Integrated optical diagnostics for monitoring FO paths
Floating switch contact for critical path warnings
Automatic or fixed data rate settings available
Redundant power supply for increased reliability
High-quality electrical isolation between interfaces
관련된 링크들
- Phoenix Contact PSI Series Fibre Optic Converter, 24V dc Supply, ATEX
- Phoenix Contact PSI Series Fibre Optic Converter, 18V dc, 30 V dc Supply, ATEX
- Phoenix Contact FL Series Fibre Optic Converter, 18V dc, 30 V dc Supply, ATEX
- Phoenix Contact PSI-MOS-PROFIB/FO 850 T Series Fibre Optic Converter, DIN Rail
- Phoenix Contact PSI-MOS-PROFIB/FO 850 E Series Fibre Optic Converter, DIN Rail
- Phoenix Contact PSI-MOS-RS485W2/FO 850 T Series Fibre Optic Converter, DIN Rail
- Phoenix Contact Fibre Optic Converter
- Phoenix Contact IOA Series Analogue Converter, Digital Input, Analogue Output, 30V Supply, IECEx/ATEX