Bourns Plate Shunt, 600 A Max 60mV, 5 % Accuracy
- RS 제품 번호:
- 262-9138
- 제조사 부품 번호:
- CSM2F-8518-L100J21
- 제조업체:
- Bourns
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 262-9138
- 제조사 부품 번호:
- CSM2F-8518-L100J21
- 제조업체:
- Bourns
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bourns | |
| Product Type | Shunt | |
| Maximum Current | 600A | |
| Output Voltage | 60mV | |
| Shunt Type | Plate | |
| Accuracy | 5 % | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | UL, ISO/TS 16949 | |
| Series | CSM2F-8518 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bourns | ||
Product Type Shunt | ||
Maximum Current 600A | ||
Output Voltage 60mV | ||
Shunt Type Plate | ||
Accuracy 5 % | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals UL, ISO/TS 16949 | ||
Series CSM2F-8518 | ||
- COO (Country of Origin):
- CR
The Bourns CSM2F-8518 series High power shunt resistor comes with sense pins and tinned terminals. It can be used in different types of applications such as battery management systems, current sensing for hybrid and electric vehicles, current sensing in bus bars, current sensing in welding equipment, etc. The shunt offers a resistance of 100 μΩ and has a resistance tolerance of ±5 %. The operating temperature ranges from -40 °C to +170 °C and the temperature coefficient of resistance is ±150 ppm/°C. It is a AEC-Q200 and RoHS compliant product.
Up to 36 W permanent power
Excellent long-term stability
High pulse power rating
Maximum fastening torque of 25 Nm
관련된 링크들
- Bourns Plate Shunt, 600 A Max 60mV, 5 % Accuracy
- Bourns Plate Shunt, 600 A Max 60mV, ±5 % Accuracy
- Bourns Plate Shunt, 849 A Max 42mV, 5 % Accuracy
- Bourns Plate Shunt, 849 A Max 42.4mV, ±5 % Accuracy
- Bourns Plate Shunt, 1 kA Max 50mV, 5 % Accuracy
- Bourns Plate Shunt, 1 kA Max 50mV, ±5 % Accuracy
- Bourns Plate Shunt, 1.414 kA Max 35mV, 5 % Accuracy
- Socomec Plate Shunt, 25 A Max 100mV, ±0.5 % Accuracy