Bourns Plate Shunt, 849 A Max 42.4mV, ±5 % Accuracy

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
205-9740
제조사 부품 번호:
CSM2F-8518-L050J01
제조업체:
Bourns
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bourns

Product Type

Shunt

Maximum Current

849A

Output Voltage

42.4mV

Shunt Type

Plate

Accuracy

±5 %

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

170°C

Standards/Approvals

No

Series

CSM2F

COO (Country of Origin):
CR
The Bourns metal foil resistors are constructed with a metal foil resistive element mounted on a ceramic substrate for excellent heat conductivity. The metal foil resistive element of these current sense resistors results in very low inductance, low noise and excellent reliability.

Up to 36 W permanent power

High pulse power rating

Maximum fastening torque: 10 Nm

Tinned terminals

Customized versions available

AEC-Q200 and RoHS* compliant

관련된 링크들