Hama Basic S8CD Shredder 11L

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
325-027
제조사 부품 번호:
00050542
제조업체:
Hama
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hama

Product Type

Shredder

Model Number

Basic S8CD

Capacity

11L

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Hama Basic S8CD Shredder offers a Security Level P2 T1, providing reliable protection for sensitive documents. It features an Automatic Start and Stop function, where the cutting rollers activate automatically when material is fed in and stop once the shredding process is complete. The shredder also includes a Reverse function, which is helpful for clearing any document jams by using the automatic and reverse button.

Device shuts itself off automatically to avoid damage on the device

High quality cutters are made of steel and cope with staples

관련된 링크들