SMC Shock Absorber, RBC1006, 46.7 mm Body Length, 62.7mm Body Length, M10 x 1 Thread Size
- RS 제품 번호:
- 912-0888
- 제조사 부품 번호:
- RBC1006
- 제조업체:
- SMC
Subtotal (1 unit)*
₩107,480.00
재고있음
- 27 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩107,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 912-0888
- 제조사 부품 번호:
- RBC1006
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Shock Absorber | |
| Thread Size | M10 x 1 | |
| Overall Length | 62.7mm | |
| Length | 46.7mm | |
| Series | RB | |
| Maximum Energy Capacity Per Cycle | 3.92J | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Maximum Return Force | 6.18N | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Shock Absorber | ||
Thread Size M10 x 1 | ||
Overall Length 62.7mm | ||
Length 46.7mm | ||
Series RB | ||
Maximum Energy Capacity Per Cycle 3.92J | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Maximum Return Force 6.18N | ||
- COO (Country of Origin):
- FR
SMC Series RB Shock Absorber, 52.7mm Body Length, M10 x 1 Connection Type - RBC1006
This shock absorber is designed for versatile industrial applications, providing robust performance and reliability. The compact dimensions measure 52.7mm in body length and 62.7mm overall length, featuring a connection type of M10 x 1. With an energy absorption capacity of 3.92 J and a return force of 6.18N, this temperature-resistant shock absorber operates efficiently within a range of -10 °C to +80 °C, making it suitable for various environments.
Features & Benefits
• Compact design allows for easy installation in tight spaces
• Maximum energy capacity of 3.92 J enhances performance
• Operating temperature range ensures reliability across conditions
• Standardised M10 x 1 connection type facilitates compatibility
• Adjustable return force caters to different application needs
• Low impact speeds of 0.05 - 5 m/s optimise damping efficiency
Applications
• Used with automation equipment in manufacturing processes
• Applicable for vibration reduction in mechanical assemblies
• Utilised in machinery to enhance operational safety
• Employed in electronic devices requiring shock mitigation
What is the significance of the energy capacity in this product?
The energy capacity of 3.92 J indicates the maximum energy the absorber can handle in each cycle, ensuring effective shock absorption during operation, thereby protecting machinery from damage.
How does the return force of 6.18N affect its performance?
A return force of 6.18N allows for controlled rebound after impact, providing consistent performance across various applications by preventing excessive oscillation and ensuring smooth operation.
What impact speed range can be effectively managed?
The product effectively manages impact speeds between 0.05 and 5 m/s, making it suitable for a variety of machines that experience varying levels of shock and vibration during operation.
What additional features might enhance its usability?
Optional features such as a stopper nut can further customise the shock absorber's performance, allowing for adjustments based on specific operational requirements.
Is the absorber suitable for outdoor applications?
The operating temperature range from -10 °C to +80 °C, coupled with its construction, makes it suitable for outdoor applications, provided it is shielded from extreme weather conditions.
관련된 링크들
- SMC Shock Absorber, RBC1006S, 46.7 mm Body Length, 52.7mm Body Length, M10 x 1 Thread Size
- SMC Shock Absorber, RBC1007, 46.7 mm Body Length, 63.7mm Body Length, M10 x 1 Thread Size
- SMC Shock Absorber, RBC2725, 124 mm Body Length, 147mm Body Length
- SMC Shock Absorber, RBC0806, 40.8 mm Body Length, 46.8mm Body Length, M8 x 1 Thread Size
- SMC Shock Absorber, RBA1006, 53 mm Body Length, 53mm Body Length
- SMC Shock Absorber, RBC1007S, 63.7mm Body Length, M10 x 1 Thread Size
- SMC Shock Absorber, RBC1412S, 92 mm Body Length, 92mm Body Length, M14 x 1 Thread Size
- SMC Shock Absorber, RB1006S, 39 mm Body Length, 52.7mm Body Length, 6 mm Body Length, M10 x 1 mm Thread Size