ACE Shock Absorber, MA4575EUM, 145 mm Body Length, 246mm Body Length, 11.85 mm Body Length, M45 x 1.5 Thread Size
- RS 제품 번호:
- 366-3474
- 제조사 부품 번호:
- MA4575EUM
- 제조업체:
- ACE
Subtotal (1 unit)*
₩1,179,200.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,179,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 366-3474
- 제조사 부품 번호:
- MA4575EUM
- 제조업체:
- ACE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ACE | |
| Product Type | Shock Absorber | |
| Thread Size | M45 x 1.5 | |
| Overall Length | 246mm | |
| Length | 145mm | |
| Stroke Length | 11.85mm | |
| Series | MA | |
| Thread Standard | UNF | |
| Maximum Energy Capacity Per Hour | 282000Nm | |
| Maximum Energy Capacity Per Cycle | 1170Nm | |
| Minimum Operating Temperature | -12°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Maximum Return Force | 180N | |
| 모두 선택 | ||
|---|---|---|
브랜드 ACE | ||
Product Type Shock Absorber | ||
Thread Size M45 x 1.5 | ||
Overall Length 246mm | ||
Length 145mm | ||
Stroke Length 11.85mm | ||
Series MA | ||
Thread Standard UNF | ||
Maximum Energy Capacity Per Hour 282000Nm | ||
Maximum Energy Capacity Per Cycle 1170Nm | ||
Minimum Operating Temperature -12°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Maximum Return Force 180N | ||
제외
- COO (Country of Origin):
- US

Shock Absorber
New generation of industrial shock absorbers
50% increased energy absorption capacity
Front and rear adjusters
Extremely long operating life
Fully threaded steel outer body with Weartec - plus (harsh environment) finish
Wide effective weight range - 9 to 15000kg
Integrated positive stop and hardened main bearing
ACE Magnum Adjustable
Adjustable shock absorbers offer flexibility in application design and selection procedure. With the widest range of effective weight, one model can cover many applications.
관련된 링크들
- ACE Shock Absorber, MA3325EUM, 83 mm Body Length, 138mm Body Length, M33 x 1.5 Thread Size
- ACE Shock Absorber, MA3350EUM, 108 mm Body Length, 189mm Body Length, M33 x 1.5 Thread Size
- ACE Shock Absorber, MA4550EUM, 120 mm Body Length, 195mm Body Length, 25 mm Body Length, M45 x 1.5 Thread Size
- ACE Shock Absorber, MC25EUM, 43 mm Body Length, 57.6mm Body Length, 6 mm Body Length, M10 x 1 Thread Size
- ACE Shock Absorber, MA900EUM, 138 mm Body Length, 189mm Body Length, 25 mm Body Length, M25 x 1.5 Thread Size
- ACE Shock Absorber, MA4525EUM, 95 mm Body Length, 145mm Body Length, 73.9 mm Body Length, M45 x 1.5 Thread Size
- ACE Shock Absorber, SC925EUM-4, 138 mm Body Length, 189mm Body Length, 40 mm Body Length, M25 x 1.5 Thread Size
- ACE Shock Absorber, SC925EUM-2, 138 mm Body Length, 189mm Body Length, 40 mm Body Length, M25 x 1.5 Thread Size