ACE Shock Absorber, PP600

Subtotal (1 unit)*

₩26,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩26,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
366-3418
제조사 부품 번호:
PP600
제조업체:
ACE
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ACE

Product Type

Shock Absorber

Series

PP

Standards/Approvals

No

제외

COO (Country of Origin):
US

ACE Self Compensating Type MC-Sealed


Ace self compensating miniature shock absorbers are maintenance free and self-contained. Their small size makes them ideal for use in small automation equipment and installations. MC shock absorbers can be mounted in any position. AH series stop collars, MB series mounting blocks and KM series lock nuts available for use with these shock absorbers.

Handles effective weights from 0.9kg to 2300kg

Hermetically sealed for long life

Ideally suited for end of stroke cushioning in pneumatic cylinders

Operating temperature range 0°C to 65°C

Impact velocity range 0.08m/s to 6m/s

Optional nylon button

Stop collars, mounting blocks and locknuts available

Self Compensating


These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

관련된 링크들