ACE Shock Absorber, MC150EUMH, 69.1 mm Body Length, 86.6mm Body Length, 25 mm Body Length, M14 x 1.5 Thread Size
- RS 제품 번호:
- 366-3266
- 제조사 부품 번호:
- MC150EUMH
- 제조업체:
- ACE
Subtotal (1 unit)*
₩257,620.00
재고있음
- 353 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩257,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 366-3266
- 제조사 부품 번호:
- MC150EUMH
- 제조업체:
- ACE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ACE | |
| Thread Size | M14 x 1.5 | |
| Product Type | Shock Absorber | |
| Overall Length | 86.6mm | |
| Length | 69.1mm | |
| Stroke Length | 25mm | |
| Series | MC | |
| Thread Standard | UNF | |
| Maximum Energy Capacity Per Hour | 34000Nm | |
| Maximum Energy Capacity Per Cycle | 20Nm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 66°C | |
| Maximum Return Force | 8N | |
| 모두 선택 | ||
|---|---|---|
브랜드 ACE | ||
Thread Size M14 x 1.5 | ||
Product Type Shock Absorber | ||
Overall Length 86.6mm | ||
Length 69.1mm | ||
Stroke Length 25mm | ||
Series MC | ||
Thread Standard UNF | ||
Maximum Energy Capacity Per Hour 34000Nm | ||
Maximum Energy Capacity Per Cycle 20Nm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 66°C | ||
Maximum Return Force 8N | ||
제외
ACE Self Compensating Type MC-Sealed
Ace self compensating miniature shock absorbers are maintenance free and self-contained. Their small size makes them ideal for use in small automation equipment and installations. MC shock absorbers can be mounted in any position. AH series stop collars, MB series mounting blocks and KM series lock nuts available for use with these shock absorbers.
Handles effective weights from 0.9kg to 2300kg
Hermetically sealed for long life
Ideally suited for end of stroke cushioning in pneumatic cylinders
Operating temperature range 0°C to 65°C
Impact velocity range 0.08m/s to 6m/s
Optional nylon button
Stop collars, mounting blocks and locknuts available
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.
관련된 링크들
- ACE Shock Absorber, MC225EUMH2-V4A, 72mm Body Length
- ACE Shock Absorber, MC150EUMH2, 69.1 mm Body Length, 86.6 mm Body Length, 25 mm Body Length, M14 x 1.5 Thread Size
- ACE Shock Absorber, MC600EUMH2-V4A, 103.1mm Body Length
- ACE Shock Absorber, MC25EUMH, 43 mm Body Length, 57.6 mm Body Length, 6 mm Body Length, M10 x 1 Thread Size
- ACE Shock Absorber, MC600EUMH, 110.3 mm Body Length, 141.9 mm Body Length, 25 mm Body Length, M25 x 1.5 Thread Size
- ACE Shock Absorber, MC600EUMH2, 110.3 mm Body Length, 141.9 mm Body Length, 25 mm Body Length, M25 x 1.5 Thread Size
- ACE Shock Absorber, MC225EUMH, 79.2 mm Body Length, 96.7 mm Body Length, 12.7 mm Body Length, M20 x 1.5 Thread Size
- ACE Shock Absorber, MC225EUMH2, 79.2 mm Body Length, 96.7 mm Body Length, 12.7 mm Body Length, M20 x 1.5 Thread Size