RS PRO Shim Kit, Plastic - Blue, Brown, Green, Orange, Red, Transparent, White, Yellow

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 lot of 8 units)*

₩43,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 205 개 단위 배송
  • 추가로 2027년 1월 11일 부터 150 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Lot(s)
Per Lot
한팩당*
1 - 11₩43,260.00₩5,408.00
12 +₩41,140.00₩5,142.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
681-407
Distrelec 제품 번호:
304-18-842
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Shim Kit

Material

Plastic

Length

305mm

Width

152mm

Number of Sheets

8

Colour

Blue, Brown, Green, Orange, Red, Transparent, White, Yellow

COO (Country of Origin):
GB

RS PRO Colour Coded Plastic Shim Kit of 8 Sheets


Adaptability to different environments makes Plastic Shim popular material used in engineering for shimming and insulation applications worldwide. No surprise as to why Shims are the first choice for a reliable and durable material, allowing you to control thickness spacing for your BIG and small project.

Today, we are proudly introducing our own branded RS PRO Colour Coded Plastic Shim Kit of 8 Sheets offering you different performance characteristics than metal, such as folding endurance, chemical resistance or tensile strength to break.

The Plastic Shim goes even beyond that, and thanks to the straightforward concept that different thickness indicates the other colour, you can eliminate the need to use a micrometre.

Features and Benefits


  • Our Plastic Shim provides excellent wear-resistant

  • The plastic matte shows high strength to weight ratio and you can consider as an alternative to metallic shimming materials

  • Simple, but the effective colour-coded design of Shims is perfect for die-cutting projects

  • Corrosion Resistance

  • Low co-efficient of friction

  • Resists oil and characterising of minimal compression during the use

  • The Plastic Shim is non-conductive to electricity

  • Outstanding adaptability as you can trim it and manipulate the plastic as you want

  • No absorption of moisture

  • You save your valuable time as you do not have to use the micrometre

  • Chemical resistance

  • Can withstand a high range of temperatures

  • Low-cost Plastic Shim with approval of industry standards for thickness with a marginal tolerance of +/- 5%

  • Applications


    Plastic Shim is a common material used in:

  • Engineering for shimming and insulation applications

  • Construction to secure bolts and nuts or to act as spacers to secure fasteners

  • Compressor - protecting washers from rust and corrosion

  • For gaskets and special parts and various manufacturing applications

  • Why RS PRO?


    RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we’re confident of exceptional quality. That’s why RS PRO is trusted by engineers worldwide.

    Note

    During the cutting using power tools or hand tools, always use appropriate PPE (Personal Protective Equipment). You can explore our Safety Goggles section to help you make a formal decision.

    관련된 링크들