사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 681-249
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Material | Brass | |
| Thickness | 0.002 in, 0.003 in, 0.004 in, 0.005 in, 0.006 in, 0.008 in, 0.01 in, 0.015 in | |
| Length | 305mm | |
| Width | 102mm | |
| Number of Sheets | 8 | |
| Colour | Natural | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Material Brass | ||
Thickness 0.002 in, 0.003 in, 0.004 in, 0.005 in, 0.006 in, 0.008 in, 0.01 in, 0.015 in | ||
Length 305mm | ||
Width 102mm | ||
Number of Sheets 8 | ||
Colour Natural | ||
제외
- COO (Country of Origin):
- GB
RS PRO Brass Shim Kit of 8 Sheets
Adaptability to different environments makes Steel Shim popular material used in engineering for shimming and insulation applications worldwide. No surprise as to why Shims are the first choice for a reliable and durable material, allowing you to control thickness spacing for your BIG and small project.
Today, we are proudly introducing our own branded RS PRO Brass Shim Kit of 8 Sheets offering you different performance characteristics than plastic. Such as low friction, decorative appearance or low corrosion resistance.
The Brass Shim has tight tolerance up to, and including 0.006 in, ±0.0006 10% is perfect for a precision project.
Today, we are proudly introducing our own branded RS PRO Brass Shim Kit of 8 Sheets offering you different performance characteristics than plastic. Such as low friction, decorative appearance or low corrosion resistance.
The Brass Shim has tight tolerance up to, and including 0.006 in, ±0.0006 10% is perfect for a precision project.
Features and Benefits
- The Shim Steel is ideal for all engineering indoor and outdoor applications
- Excellent corrosive liquid resistance
- Our Shim Steel has a length of 305 mm and a width of 102 mm
- Outstanding strength and toughness
- Tight margin tolerance measurements
- Rotary sheared CZ108 to BS2870, BSEN 1652:1998 CW508L standards specifying thickness, margin tolerance and mechanical properties for general applications
Applications
Steel Shim is a common material used in/as:
- Engineering for shimming and insulation applications
- Construction to secure bolts and nuts or to act as spacers to secure fasteners
- Compressor - protecting washers from rust and corrosion
- Gap filler between manufactured components
- Decorative furniture material to create an industrial look
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when were confident of exceptional quality. Thats why RS PRO is trusted by engineers worldwide.
Note
During the cutting using power tools or hand tools, always use appropriate PPE (Personal Protective Equipment). You can explore our Safety Goggles section to help you make a formal decision.