SKF Shim Kit, Stainless Steel - Silver

Subtotal (1 unit)*

₩953,780.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩953,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
308-683
제조사 부품 번호:
TMAS 200-300
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Shim Kit

Material

Stainless Steel

Thickness

3mm

Length

200mm

Width

200mm

Number of Sheets

10

Colour

Silver

Standards/Approvals

eClass, UNSPSC

제외

COO (Country of Origin):
BG

SKF Shim Kit, 200mm Length, 3mm Thickness - TMAS 200-300


This shim kit provides thin, flat stainless steel sheets for precision spacing and alignment tasks in industrial assemblies. Supplied as a pack of multiple sheets in a NEUTRAL metallic finish, it is intended for corrective shimming and fine adjustment of component clearances across electrical, mechanical, automation and electronics workflows.

Features and Benefits:


• 3mm thickness ensures consistent gap control and repeatable shimming
• Stainless steel composition resists corrosion in industrial settings
• Ten-sheet pack reduces machine downtime during maintenance
• Silver finish facilitates Visual inspection and orientation
• Conforms to recognised classification systems for part standardisation

Applications


• Suitable for precision spacing in motor and gearbox assemblies
• Ideal for aligning PCBs and electronic enclosures
• Used with bearing housings to correct axial alignment
• Can be used for fine adjustment in automation fixtures
• Used for setting clearances in switchgear and control panels

How many individual sheets are included in the pack?


The supply contains ten separate shim sheets to provide multiple adjustment increments during overhaul or assembly.

What material properties affect longevity in harsh environments?


The stainless steel composition offers enhanced chemical resistance and dimensional stability compared with plain steels under typical industrial exposure.

What nominal sheet dimensions should be expected for layout planning?


Each sheet measures 200mm by 200mm, allowing straightforward cutting or trimming for bespoke fitment.

How does sheet thickness influence shim selection for precision work?


A 3mm nominal thickness provides substantial thickness per shim, useful when larger single-step corrections are needed without stacking many layers.

Are there recognised classification references associated with the product?


The kit is listed against established classification systems to aid procurement and inventory management.

관련된 링크들