TE Connectivity, Weather Shield
- RS 제품 번호:
- 146-8207
- Distrelec 제품 번호:
- 303-49-431
- 제조사 부품 번호:
- DPP902S000
- 제조업체:
- TE Connectivity
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 146-8207
- Distrelec 제품 번호:
- 303-49-431
- 제조사 부품 번호:
- DPP902S000
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Name | Weather Shield | |
| Kit Classification | Shield | |
| Processor Part Number | DPP902S000 | |
| For Use With | Arduino/Genuino | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Name Weather Shield | ||
Kit Classification Shield | ||
Processor Part Number DPP902S000 | ||
For Use With Arduino/Genuino | ||
- COO (Country of Origin):
- CN
The MEAS weather shield for ARDUINO/Genuino mother board provides the necessary hardware to interface the HTU21D digital relative humidity sensor, MS5637 digital barometric pressure sensor, temperature system sensor (TSYS01), MS8607 digital relative humidity and digital pressure sensor, TSD305-1C55 digital thermopile sensor, all from TE Connectivity (TE) to any system that utilizes ARDUINO/Genuino mother board compatible expansion ports configurable for I2C communication. The HTU21D sensor is a self-contained humidity and temperature sensor that is fully calibrated during manufacturing.
관련된 링크들
- TE Connectivity Shield
- TE Connectivity HTU21 Temperature & Humidity Sensor Add On Board Digilent Pmod
- TE Connectivity MS5637 Barometric Pressure Sensor, Temperature & Humidity Sensor Add On Board Digilent Pmod
- ROHM, Sensor Shield
- MikroElektronika, Arduino Shield
- Arduino, Arduino Portenta Vision Shield
- TE Connectivity, 1-968321-2 40 Way Shield Assembly
- TE Connectivity F Shield Plate, HDC HK-HDW3 Series , For Use With Heavy Duty Power Connector