UVOX FOF-1018-AC Shielding Strip of Nickel, Copper Layered Metallised Fibre, Polyurethane Foam With Self-Adhesive 1 m x
- RS 제품 번호:
- 264-9483
- 제조사 부품 번호:
- FOF-1018-AC
- 제조업체:
- UVOX
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
125개 더 담고 ₩47,000.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩77,800.00
재고있음
- 115 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 120 | ₩15,560.00 | ₩77,800.00 | - |
| 125 - 245 | ₩15,184.00 | ₩75,920.00 | ₩47,000.00 |
| 250 - 495 | ₩14,820.00 | ₩74,100.00 | ₩185,000.00 |
| 500 + | ₩14,468.00 | ₩72,340.00 | ₩546,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-9483
- 제조사 부품 번호:
- FOF-1018-AC
- 제조업체:
- UVOX
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | UVOX | |
| Material | Nickel, Copper Layered Metallised Fibre, Polyurethane Foam | |
| Product Type | Shielding Strip | |
| Fixing Method | Self-Adhesive | |
| Thickness | 6mm | |
| Length | 1m | |
| Width | 9mm | |
| Shielding Effectiveness | 88dB | |
| Surface Resistivity | 0.1 Ω/sq | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 UVOX | ||
Material Nickel, Copper Layered Metallised Fibre, Polyurethane Foam | ||
Product Type Shielding Strip | ||
Fixing Method Self-Adhesive | ||
Thickness 6mm | ||
Length 1m | ||
Width 9mm | ||
Shielding Effectiveness 88dB | ||
Surface Resistivity 0.1 Ω/sq | ||
Standards/Approvals RoHS | ||

Fabric Gasket Strip
Soft shielding strips designed for computer, telecommunications and industrial enclosure applications
Constructed from a durable electrically conductive, copper plated fabric wrapped around a soft sponge core
Pressure sensitive self-adhesive strip along one edge allows easy application
Average shielding attenuation performance better than 90dB @ 100MHz to 10GHz
Recovers 90% of its original size after it has been compressed for 22Hrs
Dust and moisture protection
Abrasion resistant fabric > 100000 cycles
Compression deflection is typically 2.5N/25mm
Adhesive strength (peel test to steel): 24.3N/20mm
Service Temperature -40°C to +70°C
Surface Resistivity 0.08 to 0.1 Ω/sq
Supplied in 1m lengths
Physical and Electrical Properties
관련된 링크들
- UVOX FOF-2009-AC Shielding Strip of Polyurethane Foam, Copper Layered Metallised Fibre, Nickel With Self-Adhesive 1 m x
- UVOX FOF-1006-AC Shielding Strip of Copper Layered Metallised Fibre, Nickel, Polyurethane Foam With Self-Adhesive 1 m x
- Wurth Elektronik 3030806 Shielding Strip of Nickel/Copper Layered Metallised Fibre, Polyurethane Foam With Tape 1000.00
- Wurth Elektronik 3030804 Shielding Strip of Polyurethane Foam, Nickel, Copper Layered Metallised Fibre With Tape 1 m x
- Wurth Elektronik 3030605 Shielding Strip of Polyurethane Foam, Copper Layered Metallised Fibre, Nickel With Tape 1 m x
- Wurth Elektronik 3021008 Shielding Strip of Polyurethane Foam, Copper Layered Metallised Fibre, Nickel With Tape 1 m x
- Wurth Elektronik 30302015 Shielding Strip of Nickel, Copper Layered Metallised Fibre, Polyurethane Foam With Tape 1 m x
- Wurth Elektronik 3021508 Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x